领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EI1808PPOSS实物图
EI1808PPOSS商品缩略图

EI1808PPOSS

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:579.78价格含税(税率13%

商品型号
EI1808PPOSS
商品编号
C5727844
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Carlo Gavazzi EI1808PPOSS inductive proximity sensor
1 Housing: M18 stainless steel (1.4301) cylindrical short body, corrosion-resistant and durable
2 Sensing performance: Rated sensing distance of 8mm (non-flush mounting in metal), effective range 0.9×8mm to 1.1×8mm, repeat accuracy ±5%
3 Electrical: 12-36 VDC power supply (ripple ≤10%), PNP transistor output (make switching, normally open), max output current ≤200mA, voltage drop ≤2.27V at full load
4 Protection: IP67 ingress rating (dust-tight, water-resistant up to 1m), short-circuit, reverse polarity, transient voltage (≥700V 0.5J)
5 Indication: Yellow LED for output ON status and reverse polarity alert
6 Connection: 2m grey PVC oil-proof cable (3×0.3mm²)
7 Compliance: EMV compliant (EN50081-1, EN50082-1), certified by CE, UL, CSA
8 Operational: Power-on delay ≤50ms, operating frequency of 300Hz, working temp -25°C~+70°C, storage temp -30°C~+80°C

使用场景 APPLICATIONS

Industrial automation applications
1 Assembly lines: Detect presence/absence of metal components (bolts, nuts, parts) to verify assembly steps
2 Conveyor systems: Position metal pallets/containers to trigger sorting, stopping, or starting actions
3 Packaging machinery: Sense metal parts (sealing bars, cutters) for proper equipment operation
4 Robotics: Position robotic arms for accurate picking/placing of metal workpieces
5 Material handling: Identify metal bins/racks in automated storage/retrieval systems
6 Automotive manufacturing: Detect chassis/engine metal parts in production lines
7 Food/beverage processing: Sensing stainless steel containers in hygienic environments (stainless steel housing, IP67 rating)

注意事项 PRECAUTIONS

Installation and operation guidelines
1 Wiring: Separate sensor cables from power/control cables by ≥10cm; avoid parallel routing over 1m to prevent interference
2 Cable handling: Do not pull the cable directly; use strain relief. Avoid repeated flexing (if mounted on mobile carriers) or sharp bends near the sensor body
3 Sensing area: Never use the sensor as a mechanical stop to avoid physical damage
4 Mounting: For non-flush type (EI1808PPOSS), do not install flush in metal surfaces
5 Environment: Operate within -25°C~+70°C; avoid corrosive chemicals beyond stainless steel resistance
6 Maintenance: Clean sensing surface regularly to remove debris/metal shavings
7 Safety: Follow PNP make switching wiring diagram to prevent reverse polarity or short-circuit issues
EI1808PPOSS实物图

EI1808PPOSS

价格:579.78

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐