领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X2MY1实物图
E2E-X2MY1商品缩略图

E2E-X2MY1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:737.26价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X2MY1
商品编号
C5722602
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), model: E2E-X2MY1, type: AC 2-Wire unshielded cylindrical proximity sensor (M12×P1 thread)
2 Sensing performance: Rated sensing distance of 2mm ±10%, detectable object is ferrous metal; differential travel is max.10% of sensing distance
3 Cable specifications: Pre-wired with 2m oil-resistant PVC cable (4-dia., 2 conductors, 0.3mm² cross-section), extendable up to 200m using separate metal conduit
4 Environment resistance: IP67 protection grade (pre-wired model), oil-resistant sensing surface (PBT material) and cable; operating temperature range -25°C to70°C (no icing/condensation), storage temperature -40°C to85°C
5 Structural materials: Case made of nickel-plated brass, sensing surface of PBT, clamping nuts of nickel-plated brass, toothed washer of zinc-plated iron
6 Functional features: Equipped with surge suppressor for protection; operation indicator (red LED) to show working status; available in normally open (NO) version (X2MY1); different frequency models can be used to prevent mutual interference

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence of ferrous metal parts (e.g., screws, bolts, metal components) to ensure correct assembly steps
2 Packaging machinery: Verify if metal packaging materials or fasteners are in place before sealing
3 Material handling systems: Conveyor belts to detect metal items passing through, triggering sorting or stopping actions
4 Automotive manufacturing: Detect positions of metal parts (e.g., engine components, chassis parts) during production or assembly
5 Machine tools: Monitor tool presence or position to prevent collision or ensure correct tool change
6 Food processing equipment: Detect metal containers or parts in areas with oil/lubricants (thanks to oil-resistant cable and surface)
7 Printing machinery: Check presence of metal plates or rollers to maintain printing accuracy

注意事项 PRECAUTIONS

1 Safety warning: Do not use this sensor for applications involving direct/indirect safety of human life or property; do not exceed rated specifications (ambient temp, voltage, load)
2 Mounting precautions: Maintain clearances from surrounding metal (for M12 unshielded model: l=6mm, d=24mm, D=6mm, m=8mm, n=24mm) to avoid performance degradation; tighten clamping nuts with torque ≤30 N·m (do not over-tighten)
3 Mutual interference: Keep minimum distance between sensors—for M12 unshielded model:120mm (face-to-face, A) and100mm (side-by-side, B) for same frequency; reduce to60mm (A) and50mm (B) if using different frequency models
4 Load and power: Do not short-circuit the load (risk of explosion/burning); do not apply power without connecting a load (may damage sensor); avoid connecting loads with large surge current (e.g., relays, lamps) without additional surge suppression
5 Cable handling: Extend cable up to200m using metal conduit; avoid bending or pulling the cable excessively to prevent damage
6 Environmental notes: Avoid using in environments with icing or condensation; keep sensing surface clean to maintain detection accuracy
E2E-X2MY1实物图

E2E-X2MY1

价格:737.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐