领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X7D1-M1GJ 1M实物图
E2E-X7D1-M1GJ 1M商品缩略图

E2E-X7D1-M1GJ 1M

  • 工业品

价格:1329.69价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X7D1-M1GJ 1M
商品编号
C5722645
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Omron, type: inductive proximity sensor
2 Core function: Reliably detects ferrous metal objects
3 Multiple sensing distance options: Shielded/unshielded models with varying ranges (e.g., M8:1.5mm, M12:2/3mm, M18:5/7mm, M30:10/18mm)
4 Versatile power supply support: DC 2-wire (with/without self-diagnosis), AC2-wire, AC/DC2-wire
5 Excellent environmental resistance: Oil-resistant PVC cable, cutting oil-resistant sensing surface; PUR cable options offer enhanced flexibility and oil resistance
6 Built-in protection: Surge suppressor, load short-circuit protection (applicable models)
7 Anti-interference: Different frequency models available to avoid mutual interference
8 Flexible connection: Pre-wired (2m standard), M12 screw/Smartclick connector, pre-wired connector (0.3m)
9 Durable construction: Stainless steel/nickel-plated brass case, IP67 rating, operating temp range -25°C~70°C
10 Diagnostic features: Self-diagnosis output models monitor coil burnout and unstable sensing areas

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect ferrous parts (screws, gears) for correct assembly
2 Conveyor systems: Monitor metal workpieces flow for sorting/counting
3 Machine tools: Sense tool position/workpiece alignment to control machining
4 Packaging machinery: Check metal packaging position before sealing
5 Material handling: Detect metal pallets/bins in automated warehouses
6 Automotive manufacturing: Align body panels or detect bolts in chassis assembly
7 Food processing (non-direct contact): Monitor metal components in equipment
8 Printing presses: Sense metal plates/rollers for alignment

注意事项 PRECAUTIONS

1 Safety: Do not use for life-critical applications (e.g., emergency stops)
2 Installation: Maintain metal clearance, tighten nuts to recommended torque, avoid mutual interference
3 Electrical: Do not exceed voltage/current ratings, avoid short-circuiting load
4 Environment: Operate within temp range (-25°C~70°C), avoid condensation
5 PLC connection: Verify compatibility (ON/OFF voltage, leakage current)
6 Maintenance: Clean sensing surface gently to preserve accuracy
E2E-X7D1-M1GJ 1M实物图

E2E-X7D1-M1GJ 1M

价格:1329.69

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐