领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KC#CHH-00实物图
NMP1K2-KC#CHH-00商品缩略图

NMP1K2-KC#CHH-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-KC#CHH-00
商品编号
C5701656
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total power, compatible with single/dual output modules (5V,12V,24V,48V, etc.)
2 Wide input voltage range:90~264VAC (47~63Hz) or 120~370VDC, suitable for global applications
3 High power factor (PF>0.95 at 230VAC full load) and efficiency up to 91% (full load with H/K modules at 24V/48V)
4 Compliance with multiple safety standards:Medical (2x MOPP between primary and secondary), ITE (UL62368-1, EN60601-1 Ed.3.1, etc.)
5 Comprehensive protection mechanisms:Overload (constant current limiting), overvoltage (shutdown and recover on repower), overtemperature (shutdown and auto-recover when cool)
6 Flexible control functions:Global/local on/off control, remote sense (compensate voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status)
7 Current sharing capability for parallel operation of modules to ensure load balance
8 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level) for control circuits
9 Compact mechanical design with specified mounting torque and dimensions for easy integration

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding, follow mounting torque specs (12Kgf-cm for AC terminal,7~10Kgf-cm for screws), maintain correct air flow direction
2 Operation:Follow derating curves (e.g.,90% current for output <12V at -15~-30°C), do not exceed total/module power limits, use blank slots for unused positions, follow parallel operation rules (CS pin connection, voltage difference <0.2V)
3 Safety:Disconnect power before wiring/maintenance, avoid touching live parts when powered on, install shorting connector if global ON/OFF not used
4 Maintenance:Clean vents periodically, check for loose connections and damage signs (overheating, corrosion)
NMP1K2-KC#CHH-00实物图

NMP1K2-KC#CHH-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐