领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCE#H-02实物图
NMP1K2-HCCE#H-02商品缩略图

NMP1K2-HCCE#H-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCE#H-02
商品编号
C5701671
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model has 6 slots, supporting up to 1200W total power with interchangeable single/dual output modules (each up to 240W)
2 Wide input range: AC 90~264V or DC120~370V, 47~63Hz, suitable for global applications
3 High efficiency: Up to 91% typical efficiency at full load (with H/K modules at nominal 24V/48V), minimizing energy loss
4 Multiple safety certifications: Complies with ITE standards (UL62368-1, EN62368-1) and medical standards (2x MOPP isolation between primary and secondary)
5 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown and recover on repower), overtemperature (shutdown and auto-recover when cooled)
6 Flexible control options: Global ON/OFF control (via RC1 pin) and local ON/OFF for individual modules (via RC2/RC3 pins); remote sense to compensate wiring voltage drop; output voltage/current programming (PV/PC pins)
7 Auxiliary power outputs: 5V/2A (NMP1K2) for external devices, plus 5V/10mA per module (Vcc2)
8 Status signals: TTL-level DC OK signal indicates module output status; T-Alarm signal alerts over-temperature conditions

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control panels in manufacturing lines
2 Medical equipment: Suitable for diagnostic tools, patient monitors, and lab devices requiring medical safety compliance
3 Test and measurement: Providing stable, adjustable power for electronic component testing and oscilloscopes
4 Telecom and data centers: Powering routers, switches, base stations, and server equipment
5 Industrial control systems: Supporting DCS, SCADA systems, and process control devices
6 Laboratory research: Used in R&D labs for prototyping and testing electronic circuits
7 Broadcast media: Powering professional audio/video gear and cameras

注意事项 PRECAUTIONS

1 Derating: When ambient temperature exceeds 50°C, derate output power as per the curve; for output voltage <12V and temp -15°C to -30°C, derate current to 90% of rated
2 Remote sense: Connect +S/-S pins to load terminals to compensate up to 0.5V wiring voltage drop
3 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total current ≤ sum of module rated currents, total power ≤1200W
4 ON/OFF control: Global control requires shorting RC1 to GND-P if not using external control; local control uses RC2/RC3 pins (open=ON, short=OFF)
5 Safety: Properly ground the FG pin; use appropriate wire gauge for connections; avoid overloading
6 Maintenance: Keep in well-ventilated area; check for loose connections regularly
7 Programming: Follow external voltage ranges for PV/PC functions to prevent damage
NMP1K2-HCCE#H-02实物图

NMP1K2-HCCE#H-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐