领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HC#KKH-00实物图
NMP1K2-HC#KKH-00商品缩略图

NMP1K2-HC#KKH-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-HC#KKH-00
商品编号
C5701638
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell), model NMP1K2-HC#KKH-00, part of NMP series (1200W max output with 6 slots)
2 Input range: AC 90~264V or DC120~370V, frequency 47~63Hz; high power factor (PF>0.95@230VAC full load)
3 Compatible with NMS-240 single-output modules: includes H (24V@10A, 240W) and K (48V@5A,240W) modules (per model config code)
4 High efficiency: up to91% typical for H/K modules at nominal 24V/48V full load
5 Safety compliance: meets medical (2x MOPP between primary-secondary) and ITE standards; earth leakage current <400uA/264VAC
6 Protection mechanisms: over temperature (shutdown, auto recover when cooled), over voltage (shutdown, repower to restore), overload (constant current limiting)
7 Functionalities: remote on/off (global/local), remote sense (compensate up to0.5V wiring drop), DC OK signal (TTL level), current sharing (parallel modules), voltage/current programming (PV/PC pins)
8 Mechanical specs: L250×W127×H41mm, weight ~2kg; mounting with M4 screws (torque7~10Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation systems: power PLCs, sensors, actuators requiring stable 24V/48V DC voltages
2 Medical equipment: compliant with medical safety standards (2x MOPP), suitable for diagnostic instruments, patient monitors
3 Telecom/data communication: power routers, switches, base stations needing 24V/48V supplies
4 Laboratory test benches: flexible modular design for custom voltage configurations
5 Parallel operation setups: increase output current via current sharing (max 6 modules for NMP1K2)
6 Industrial control panels: reliable power for multiple control components with different voltage needs

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with torque7~10Kgf-cm; ensure proper airflow as per specs
2 Derating: When output voltage <12V and ambient temp -15~-30°C, derate current to90% of rated value
3 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control
4 Parallel operation: Connect CS pins of modules; voltage difference between parallel modules <0.2V; do not use PC function in parallel
5 Remote sense: Use twisted pairs for +S/-S lines; compensate up to0.5V wiring drop
6 Protection handling: Repower for over voltage recovery; over temperature auto recovers after cooling
7 Wiring: Follow pin assignments strictly; use appropriate wire gauge to avoid voltage drop
NMP1K2-HC#KKH-00实物图

NMP1K2-HC#KKH-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐