领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-K#HKE#-00实物图
NMP1K2-K#HKE#-00商品缩略图

NMP1K2-K#HKE#-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-K#HKE#-00
商品编号
C5701623
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Complies with medical (2x MOPP between primary and secondary) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
3 Wide input range: 90~264VAC / 120~370VDC, 47~63Hz frequency; high power factor (PF>0.95@230VAC full load) and efficiency (up to 91% typical for H/K modules at 24V/48V nominal)
4 Supports single (NMS-240, up to 240W per module) and dual (NMD-240) output modules with adjustable voltages (5V,12V,24V,48V etc.)
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown then re-power to recover), overtemperature (shutdown then auto-recover)
6 Rich functional features: Remote sense (compensate up to 0.5V voltage drop), global/local remote ON/OFF control, output voltage programming (PV), output current programming (PC), DC OK signal (TTL level indicating module status), current sharing (for parallel modules)
7 Auxiliary power outputs: 5V/2A (front-end NMP1K2), 5V/10mA (per module)
8 Compact mechanical design: Dimensions 250×127×41mm (L×W×H), specified mounting torque (7~10 Kgf-cm for M4 screws)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for patient monitors, diagnostic devices, medical imaging systems (meets 2x MOPP safety standards)
2 Industrial automation: PLCs, robotics, control systems requiring modular, multi-output power supplies
3 Test and measurement: Lab equipment needing stable, adjustable power with multiple voltage/current configurations
4 Telecommunications: Network servers, data centers, communication devices demanding reliable, high-efficiency power
5 Broadcast/media: Professional audio/video equipment requiring low ripple and consistent power
6 R&D prototyping: Flexible power setups for product development and testing

注意事项 PRECAUTIONS

1 Installation: Follow specified mounting torque (7~10 Kgf-cm for M4 screws,10 Kgf-cm for M3.5 terminals) to ensure secure connections
2 Temperature derating: Reduce output current for ambient temperatures above 50°C; for output voltage <12V and temps between -15°C and -30°C, derate to 90% of rated current
3 Remote sense: Use twisted pairs for sense lines; connect +S/-S correctly to compensate for load wiring voltage drop
4 ON/OFF control: Global control via RC1 (short to GND-P for ON, open for OFF); local module control via RC2/RC3 (open for ON, short for OFF); install the shorting connector for RC1 if global control isn't used
5 Parallel operation: Connect CS pins of all modules; ensure output voltage difference <0.2V between parallel modules; total power not exceeding1200W; use short, thick wires for parallel connections; remote control must trigger all parallel modules simultaneously
6 Programming: Use PV (voltage programming) and PC (current programming) within specified voltage ranges, referenced to GND
7 Protection: Overtemperature triggers auto-recovery after cooling; overvoltage/overload requires re-powering to recover; avoid operating beyond rated input/output ranges
8 Safety: Ensure proper grounding; keep the unit in a well-ventilated area to prevent overheating
NMP1K2-K#HKE#-00实物图

NMP1K2-K#HKE#-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐