领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-H#KEEH-04实物图
NMP1K2-H#KEEH-04商品缩略图

NMP1K2-H#KEEH-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-H#KEEH-04
商品编号
C5701605
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-H#KEEH-04 (NMP1K2 front-end with H module: NMS-240-24)
2 Modular design: 1200W max output (6 slots), each H module provides 24V/10A/240W
3 Voltage adjustability: H module supports 15-30V adjustable range
4 High reliability: Ripple & noise ≤150mVp-p, voltage tolerance ±1.0%, line regulation ±0.5%, load regulation ±0.5%
5 Safety compliance: Meets ANSI/AAMI ES60601-1 (medical, 2x MOPP), UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004 standards
6 Protection functions: Overvoltage (shut down, re-power to recover), overload (constant current limiting), overtemperature (shut down, auto recover after temperature drop)
7 Advanced features: Remote on/off control, remote sense (compensate up to 0.5V wiring drop), DC OK signal (TTL level), current sharing (for parallel operation), output voltage/current programming, auxiliary power (5V/2A for NMP1K2)

注意事项 PRECAUTIONS

1 Derating requirement: When output voltage <12V and ambient temperature is between -15°C and -30°C, reduce output current to 90% of rated value
2 Parallel operation notes:
3 Connect CS pins of all modules; ensure output voltage difference among modules <0.2V
4 Total output power must not exceed 1200W (NMP1K2); max 6 modules in parallel
5 Use short, large-diameter wiring for parallel connections; remote control must turn all parallel modules on/off simultaneously
6 Do not use output current programming (PC) function when modules are in parallel
7 Installation:
8 Assemble the shorting connector (RC1 to GND-P) to enable output; without it, the power supply has no output
9 Follow recommended mounting specs: M4 screws, torque 7-10 Kgf-cm, max penetration depth 4mm
10 Environmental:
11 Operating temperature range: -30°C to +70°C (with derating as per curve)
12 Storage temperature range: -40°C to +85°C; humidity 10-95% non-condensing
13 Overtemperature alarm: T-Alarm signal is high (4.5-5.5V) when internal temperature exceeds limit, low (0-0.5V) when normal
NMP1K2-H#KEEH-04实物图

NMP1K2-H#KEEH-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐