领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEEKKK-00实物图
NMP1K2-CEEKKK-00商品缩略图

NMP1K2-CEEKKK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEKKK-00
商品编号
C5692928
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply system (NMP1K2 front-end with 6 slots) supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC (47~63Hz) or120~370VDC, suitable for global applications
3 High efficiency up to91% (typical at full load with 24V/48V modules), reducing energy loss
4 Compliance with multiple safety standards: Medical (2xMOPP isolation) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.)
5 Flexible output module options: Supports NMS-240 series modules (5V/36A,12V/20A,24V/10A,48V/5A, each up to240W) for customized configurations
6 Rich control functions: Remote sense (compensates wiring voltage drop up to0.5V), voltage/current programming, DC OK signal, current sharing, global/local ON/OFF control
7 Comprehensive protection: Overload (constant current limiting), over voltage (shut down/recover), over temperature (auto shut down/recover), short circuit protection
8 Compact design: Front-end dimensions 250×127×41mm, weight 2kg typical; easy mounting with M4 screws (torque7~10Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, servo drives, sensors requiring multiple voltage levels
2 Medical equipment: Diagnostic instruments, patient monitoring systems compliant with medical safety standards
3 Test & measurement setups: Flexible power for electronic component testing with varying voltage/current needs
4 Telecommunications/data centers: Supporting network equipment, servers needing reliable modular power
5 Industrial control systems: Distributed control systems (DCS) and process automation equipment
6 Customized power solutions: Applications needing scalable, multi-output voltage configurations

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque (7~10Kgf-cm for M4 screws), ensure unobstructed airflow
2 Operation:
3 Derate output current to90% when voltage<12V and ambient temp is -15~-30℃
4 Use twisted pairs for remote sense lines, do not exceed 0.5V compensation
5 Parallel operation: Max6 modules for NMP1K2, total power≤1200W; voltage difference between modules<0.2V
6 ON/OFF control: Install shorting connector if global ON/OFF is not used; local control logic (open=ON, short=OFF)
7 Safety:
8 Adhere to isolation requirements, do not exceed withstand voltage limits
9 Ensure proper grounding (leakage current≤400uA at264VAC)
10 Do not overload beyond 1200W total or module-rated power
11 Maintenance: Keep vents clean, avoid extreme temp (-30~+70℃) or humidity (20~90% RH non-condensing)
NMP1K2-CEEKKK-00实物图

NMP1K2-CEEKKK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐