领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEEKC-02实物图
NMP1K2-EEEEKC-02商品缩略图

NMP1K2-EEEEKC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEEKC-02
商品编号
C5692946
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 1200W maximum total power and 6 slots for output modules (NMP1K2 model)
2 Wide input voltage range: AC 90~264V or DC120~370V
3 High efficiency up to 91% (typical) at full load with 24V/48V modules
4 Compliant with medical (2x MOPP isolation) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over-temperature (auto-recover when cooled), short circuit
6 Support for remote control: Global and local ON/OFF, remote sense (compensate up to 0.5V voltage drop), DC OK signal (TTL level)
7 Programmable output: Voltage (via PV pin) and current (via PC pin) adjustment
8 Current sharing capability: Parallel operation of up to 6 NMS-240 modules for higher current (with CS pin connection)
9 Auxiliary power outputs: 5V/2A (5V-AUX-P for front-end) and5V/10mA (Vcc2 for modules)
10 Compact dimensions: 250×127×41mm (L×W×H) for front-end unit

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators with multi-voltage requirements
2 Medical devices: Suitable for patient monitors, diagnostic tools (meets medical isolation standards)
3 Telecommunications: Supporting routers, switches, base stations with modular power needs
4 Test & measurement: Providing precise, adjustable DC voltages for lab instruments
5 Data centers: Redundant/scalable power solutions for server racks or network equipment
6 Embedded systems: Customized power configurations for embedded devices

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; follow torque guidelines (12Kgf-cm for AC terminals,7~10Kgf-cm for mounting screws)
2 Derating: When output voltage <12V and temp is -15~-30°C, derate current to90% of rated value; refer to derating curves for high temps
3 Parallel operation: Connect CS pins of modules, ensure voltage difference <0.2V, total power ≤1200W; use short thick wires
4 Remote control: Install shorting connector (RC1 to GND-P) if not using global control; local ON/OFF: RC2 open=ON, short=OFF
5 Wiring: Use appropriate wire gauges for input/output to handle rated currents; do not overload modules beyond 240W
6 Environment: Operate within -30~+70°C temp and20~90% RH (non-condensing); avoid dust/moisture/corrosive gases
7 Maintenance: Regularly check connections, overheating, noise; replace faulty modules promptly
NMP1K2-EEEEKC-02实物图

NMP1K2-EEEEKC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐