领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEEKKH-00实物图
NMP1K2-CEEKKH-00商品缩略图

NMP1K2-CEEKKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEKKH-00
商品编号
C5692924
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output) modules
3 Global (RC1 pin) or local (module RC2/RC3 pins) ON/OFF control functionality
4 Remote sense function (+S/-S pins) to compensate voltage drop on load wiring (up to 0.5V)
5 Output voltage (PV pin) and current (PC pin) programming for NMS-240 modules
6 DC OK signal (TTL level) to indicate module output status
7 Over-temperature alarm (T-Alarm signal, TTL level) for internal temperature monitoring
8 Current sharing (CS pin) support for parallel operation of NMS-240 modules (max 6 slots)
9 Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
10 Wide input voltage range:90-264VAC or 120-370VDC
11 High efficiency (up to 91% at full load)
12 Multiple protection features: Overload (OLP), Overvoltage (OVP), Over-temperature (OTP), Short circuit (SCP)
13 Compliance with international safety standards (IEC 60601-1, UL62368-1, etc.)

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple DC voltage outputs
2 Medical equipment (compliant with medical safety standards)
3 Test and measurement instruments needing precise voltage/current adjustment
4 Telecommunication systems with parallel power redundancy requirements
5 Data centers/server racks using modular power solutions
6 Laboratory setups for R&D and prototyping
7 Embedded systems with multiple power rails
8 Industrial control panels with diverse power needs

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed if global ON/OFF is not used; otherwise, no output will be present
2 For remote sense, use twisted pairs for +S and -S lines to minimize noise
3 Follow spec sheet guidelines for external voltage ranges when programming voltage/current (PV/PC)
4 For parallel operation of NMS-240 modules:
a. Connect CS pins together and ensure output voltage difference <0.2V
b. Total output current ≤ (rated current per module × number of modules) and total power ≤1200W
c. Use short, large-diameter wires for parallel connections
d. Remote control should turn all parallel modules ON/OFF simultaneously
1 Over-temperature alarm (T-Alarm) indicates internal temp exceedance; implement cooling measures promptly
2 For local module control: Open RC2 (NMS) or RC2/RC3 (NMD) to turn ON, short to turn OFF
3 Refer to derating curves for high-temperature environments to adjust output current
NMP1K2-CEEKKH-00实物图

NMP1K2-CEEKKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐