领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEEHCK-00实物图
NMP1K2-CEEHCK-00商品缩略图

NMP1K2-CEEHCK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEHCK-00
商品编号
C5692906
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configuration with 6 slots (NMP1K2 model) supporting single-output (NMS-240) and dual-output (NMD-240) modules for flexible voltage combinations (5V/12V/24V/48V)
2 Maximum total output power of 1200W, suitable for high-demand applications
3 Wide input voltage range: 90~264VAC or 120~370VDC, adapting to global power grids
4 Compliance with multiple safety standards including EN60601-1 (medical, 2x MOPP isolation), EN62368-1 (ITE), and IEC series standards
5 Comprehensive protection mechanisms: Over-temperature (OTP), overload (OLP), over-voltage (OVP), and constant current limiting protection
6 Advanced functional features: Remote ON/OFF control (global/local), remote sense for voltage drop compensation, output voltage (PV) and current (PC) programming, DC OK status signal, and current sharing (CS) for parallel operation
7 Auxiliary power outputs: 5V-AUX_P (2A for NMP1K2) for external devices and Vcc2 (5V/10mA) for module control
8 High energy efficiency (up to 91% typical) and power factor (PF>0.95@230VAC full load) to reduce energy consumption

使用场景 APPLICATIONS

1 Medical equipment: Compatible with patient monitors, diagnostic devices, and treatment equipment requiring medical-grade isolation
2 Industrial automation: PLC systems, robotic arms, factory control panels, and sensor networks needing multiple stable voltage outputs
3 Test and measurement: Lab instruments, electronic component testers, and calibration equipment requiring configurable power supplies
4 Communication infrastructure: Telecom base stations, network switches, and data transmission devices needing reliable modular power
5 LED lighting systems: High-power LED displays, street lighting controllers, and indoor lighting arrays with varied voltage needs
6 Data centers: Server racks, storage systems, and backup power units requiring scalable and redundant power solutions

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (max torque 12Kgf-cm) for front-end mounting and M3.5 screws (max torque10Kgf-cm) for output terminals; ensure proper grounding to avoid electric shock
2 Derating requirements: When output voltage <12V and ambient temperature is -15~-30°C, derate output current to 90% of rated value; reduce load proportionally at ambient temperatures above 50°C as per derating curves
3 Parallel operation: Connect CS pins of modules for current sharing; ensure output voltage difference between parallel modules <0.2V; total load must not exceed 1200W (NMP1K2)
4 ON/OFF control: Global ON/OFF via shorting RC1 to GND-P (CN32 pins); local module control via RC2/RC3 (open for ON, short for OFF)
5 Wiring: Use 20~26AWG wires for control lines; twist remote sense lines to minimize electromagnetic interference; avoid overloading wires beyond their current capacity
6 Maintenance: Regularly inspect for dust accumulation and overheating; keep ventilation slots clear; disconnect power before cleaning or servicing
7 Safety precautions: Do not use non-MW compatible modules; avoid exposure to moisture, dust, or corrosive environments; do not exceed rated voltage/current for any module
NMP1K2-CEEHCK-00实物图

NMP1K2-CEEHCK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐