领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCKCKK-05实物图
NMP1K2-CCKCKK-05商品缩略图

NMP1K2-CCKCKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCKCKK-05
商品编号
C5692785
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: NMP1K2 supports up to 6 slots, each compatible with NMS-240 (single output, max 240W) or NMD-240 (dual output, max240W) modules
Multiple output configurations: Supports 5V@36A,12V@20A,24V@10A,48V@5A single outputs and dual outputs (each up to30V@5A), with adjustable voltage ranges (e.g.,5V module:3-6V,48V module:30-55V)
High safety compliance: Meets IEC60601-1 (medical, 2x MOPP isolation) and IEC62368-1 (ITE) standards; earth leakage current <400uA@264VAC, touch current <100uA@264VAC
Rich protection functions: Overload (constant current limiting), overvoltage (shutdown and recover on repower), overtemperature (shutdown and auto-recover when cool down)
Flexible control: Global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2/RC3 pins); remote sense (compensates up to0.5V drop); voltage/current programming (PV/PC pins)
Parallel capability: Supports current sharing (CS pin connection) for higher power, total max1200W for NMP1K2
Status monitoring: DC OK signal (TTL level) for module output status; T-Alarm signal for overtemperature warning
High efficiency: Up to91% at full load with H/K modules (24V/48V)

使用场景 APPLICATIONS

Medical equipment: Suitable for devices requiring medical isolation (e.g., patient monitors, diagnostic instruments)
Industrial automation: Power for PLCs, DCS systems, servo drives, sensor networks
Communication systems: Backup power for routers, switches, base stations
Test and measurement: Stable adjustable power for component testing, lab instruments
LED applications: High-power LED lighting (industrial, stage lighting)
Data centers: Modular power for server racks, storage systems

注意事项 PRECAUTIONS

Installation: Ensure shorting connector (RC1 to GND-P) is installed if global ON/OFF is not used
Derating: When ambient temp is -15~-30℃ and output voltage <12V, derate current to90% of rated; refer to derating curves for high temps
Remote sense: Use twisted-pair wires for +S/-S lines to minimize interference
Parallel operation: Keep output voltage difference <0.2V between modules; do not use PC function; ensure simultaneous ON/OFF for parallel modules
Overtemperature: If T-Alarm is high (4.5-5.5V), check ambient temp and ventilation
Wiring: Follow torque specs for terminals (10Kgf-cm for DC outputs) and use appropriate wire sizes
NMP1K2-CCKCKK-05实物图

NMP1K2-CCKCKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐