领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCKEEC-01实物图
NMP1K2-CCKEEC-01商品缩略图

NMP1K2-CCKEEC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCKEEC-01
商品编号
C5692795
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to1200W total power, compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A each) modules
2 Wide input voltage range:90~264VAC /120~370VDC, frequency range47~63Hz
3 High power factor: >0.95 at230VAC full load, >0.98 at115VAC full load; high efficiency up to91% (typical for H/K modules at24V/48V)
4 Compliance with safety standards: Medical (2x MOPP isolation between primary and secondary) and ITE (UL62368-1, EN60601-1 Ed3.1, etc.)
5 Multiple protection functions: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (automatic recovery after cooling)
6 Flexible control: Global/local ON/OFF, remote sense (compensates up to0.5V wiring drop), output voltage/current programming (PV/PC pins)
7 Current sharing for parallel modules: Balances load distribution, requires CS pin connection and output voltage difference <0.2V
8 Status monitoring: TTL-level DC OK (module output status) and T-Alarm (overtemperature warning)
9 Auxiliary power outputs: Front-end5V/2A and per-module5V/10mA

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in factory environments
2 Medical equipment: Suitable for devices requiring 2x MOPP isolation (diagnostic tools, patient monitors)
3 Test and measurement: Stable power supply for precision instruments
4 Communication systems: Powering routers, switches, base stations
5 Laboratory R&D: Customizable power for experiments and prototypes
6 Embedded systems: Flexible power solutions for embedded hardware

注意事项 PRECAUTIONS

1 Installation: Follow recommended mounting torque (7~10 Kgf-cm for M4 screws), ensure proper airflow direction
2 Derating: When output voltage <12V and ambient temp is -15~-30℃, derate current to90% of rated value; follow derating curves for high temps (>50℃)
3 Remote sense: Use twisted pairs for +S/-S lines to minimize noise; do not exceed0.5V compensation
4 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; total power ≤1200W
5 ON/OFF control: Assemble the shorting connector (RC1 to GND-P) for initial operation
6 Protection: Overvoltage/overload requires re-power to recover; overtemperature recovers automatically
7 Isolation: Ensure proper grounding to meet leakage current standards (<400uA@264VAC)
8 Storage: Keep in -40~+85℃ temp and10~95% RH (non-condensing) environment
NMP1K2-CCKEEC-01实物图

NMP1K2-CCKEEC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐