领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECEC#C-00实物图
NMP1K2-ECEC#C-00商品缩略图

NMP1K2-ECEC#C-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-ECEC#C-00
商品编号
C5692725
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting flexible configuration of single-output (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (30V/5A x2) modules, meeting diverse DC power needs.
2 High total output power up to 1200W, suitable for high-power application scenarios.
3 Wide input voltage range:90~264VAC or120~370VDC, compatible with global power grids; frequency range47~63Hz.
4 Comprehensive protection functions:Overvoltage Protection(OVP), Overcurrent Protection(OCP), Overtemperature Protection(OTP), Overload Protection(OLP), ensuring stable and safe operation.
5 Advanced functional support:Remote sense(compensates for voltage drop on load wiring up to0.5V), current sharing(for parallel module operation), DC OK signal(TTL level indicating output status), and T-Alarm signal(overtemperature warning).
6 Compliance with multiple safety standards:IEC60601-1(medical), UL62368-1(ITE), with2x MOPP isolation between primary and secondary circuits, suitable for medical and industrial environments.
7 Wide operating temperature range:-30°C to+70°C(with derating as per specifications), adapting to harsh environmental conditions.
8 Auxiliary power output:5V/2A for NMP1K2, providing power for external control circuits.
9 Dual ON/OFF control options:Global control(entire unit) and local control(per module), enhancing operational flexibility.

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs, sensors, actuators, and other equipment requiring multiple stable DC voltages.
2 Medical devices:Suitable for diagnostic instruments, patient monitors, and other medical equipment(compliant with medical safety standards).
3 Test and measurement systems:Flexible output configurations for testing electronic components, circuit boards, and prototypes.
4 Telecommunications:Providing power for routers, switches, communication modules, and base station equipment with various voltage requirements.
5 Data centers:Modular power supply for server racks, network devices, and storage systems needing multiple DC outputs.
6 Laboratory R&D:Supporting research projects requiring adjustable and multi-channel DC power sources.
7 Electronic manufacturing:Used in production lines for testing and powering electronic products during assembly.

注意事项 PRECAUTIONS

1 Installation:Follow the mechanical specifications for mounting(use M4 screws with torque7~10 Kgf-cm for NMP1K2); ensure proper grounding to prevent electric shock.
2 Derating requirements:When operating at ambient temperatures above50°C, derate the output current according to the derating curve; for output voltages below12V and ambient temperatures between-15°C to-30°C, derate to90% of the rated current.
3 Parallel operation:When paralleling modules, connect the CS pins of all modules; ensure the output voltage difference between parallel modules is less than0.2V; total output current should not exceed the sum of the rated currents of the parallel modules and not exceed1200W total.
4 Remote control:For global ON/OFF control, ensure the shorting connector is assembled(RC1 to GND-P) if not using external control; local module control uses the RC2 pin(open for ON, short for OFF).
5 Wiring:Use appropriate wire gauges for input and output connections; use twisted-pair cables for remote sense lines to reduce electromagnetic interference.
6 Safety precautions:Do not operate the unit with the cover removed; avoid exposure to moisture, dust, or corrosive environments; disconnect power before performing maintenance or inspections.
7 Fault handling:If the unit shuts down due to overtemperature or overvoltage, wait for it to cool down or rectify the fault before powering it on again; for overload protection, reduce the load to the rated range.
NMP1K2-ECEC#C-00实物图

NMP1K2-ECEC#C-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐