领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCHEEC-01实物图
NMP1K2-CCHEEC-01商品缩略图

NMP1K2-CCHEEC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCHEEC-01
商品编号
C5692720
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W maximum power capacity with 6 slots, supporting multiple output module configurations (single output:5V/36A,12V/20A,24V/10A,48V/5A; dual output:30V/5A per channel, combined 240W max)
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz frequency range, high power factor (PF>0.95 at 230VAC full load)
3 High efficiency: Up to 91% typical efficiency at full load (for 24V/48V modules at nominal voltage)
4 Safety compliance: Meets medical (EN60601-1 Ed.3.1) and industrial (UL62368-1, IEC60601-1) safety standards; isolation levels: primary-secondary (2x MOPP), primary-earth (1x MOPP)
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto-shut down, recover after cooling)
6 Flexible control functions: Global/local ON/OFF control, remote sense (compensate up to 0.5V voltage drop), voltage programming (PV pin), current programming (PC pin)
7 Monitoring capabilities: DC OK TTL signal (indicates output status), temperature alarm (T-Alarm signal for overheating)
8 Parallel operation support: Current sharing (CS pin connection) for balanced load distribution among parallel modules
9 Auxiliary power:5V/2A auxiliary output for external control circuits
10 Stable performance: Low leakage current (<400uA at 264VAC), low ripple & noise (max250mVp-p for48V modules), long hold-up time (16ms at230VAC75% load)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels requiring multiple DC voltage outputs
2 Medical equipment: Supporting diagnostic devices, patient monitors, and lab instruments (compliant with medical safety standards)
3 Test & measurement instruments: Providing adjustable, stable power for electronic component testing and calibration
4 Telecommunications: Supplying power to routers, switches, and base station peripherals
5 Data centers: Flexible power solutions for server racks and distributed computing systems
6 Custom industrial devices: Configurable output modules for specialized equipment with diverse power needs

注意事项 PRECAUTIONS

1 Installation: Ensure all connectors are securely fastened; use appropriate wire gauges for input/output connections; maintain proper grounding to prevent electrical hazards
2 Derating guidelines: Follow derating curves for ambient temperature and input voltage; when output voltage <12V and ambient temp is -15~-30°C, derate output current to90% of rated value
3 Parallel operation: Connect CS pins of modules to ensure current balance; output voltage difference between parallel modules should be <0.2V; total power must not exceed1200W
4 Remote control: Correctly wire global/local ON/OFF circuits (local control: open for ON, short for OFF; global control: short RC1 to GND-P for ON)
5 Safety precautions: Avoid touching live parts when powered on; do not operate in humid/dusty environments without protection; disconnect power before maintenance
6 Maintenance: Keep ventilation vents clear for cooling; regularly inspect wiring and connectors for wear/loose connections; replace faulty modules promptly
NMP1K2-CCHEEC-01实物图

NMP1K2-CCHEEC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐