领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECCCKE-03实物图
NMP1K2-ECCCKE-03商品缩略图

NMP1K2-ECCCKE-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCCKE-03
商品编号
C5692680
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 slots for output modules (NMS-240 single output, NMD-240 dual output)
2 Wide input range: 90~264VAC / 120~370VDC, frequency range 47~63Hz
3 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
4 Efficient performance: Up to 91% efficiency for full case load with H/K module at nominal 24V/48V
5 Multiple protection features: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after cooling)
6 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, IEC60950-1, EAC TP TC004 standards
7 Remote control functions: Global ON/OFF (via RC1 pin) and local ON/OFF (via RC2/RC3 pins for modules)
8 Status signals: DC OK (TTL level to indicate output status), T-Alarm (TTL signal for overtemperature alarm)
9 Current sharing capability: Supports parallel operation of modules (max 6 for NMP1K2) with CS pin connection
10 Auxiliary power outputs: 5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA for NMS-240 modules)
11 Remote sense: Compensates voltage drop on load wiring up to 0.5V via +S/-S pins
12 Voltage/current programming: PV pin for output voltage adjustment, PC pin for output current adjustment (40~100% of rated current)
13 EMC compliance: Meets EN55032, EN55011, EN61000 series standards (emission and immunity)
14 Mechanical specs: Size 250×127×41mm (L×W×H), weight ~2kg; recommended mounting screws M4 (torque7~10Kgf-cm), terminal screws M3.5 (torque10Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation systems: PLCs, control panels, motor drives
2 Medical equipment: Diagnostic devices, patient monitors (compliant with medical safety standards)
3 Test and measurement instruments: Oscilloscopes, signal generators, power analyzers
4 Telecommunications: Base stations, network switches, routers
5 Data centers: Server rack power distribution, storage systems
6 Industrial machinery: Robotics, CNC machines, packaging equipment
7 Laboratory equipment: Research instruments, testing setups
8 LED lighting systems: High-power LED arrays requiring multiple voltage outputs
9 Renewable energy systems: Inverters, battery management systems (BMS)
10 Commercial electronics: High-reliability power supplies for complex devices

注意事项 PRECAUTIONS

1 Global ON/OFF control: If not using, assemble the shorting connector (RC1 pin6 to GND-P pin3) to enable output; otherwise, no output will be present.
2 Local ON/OFF operation: For NMS-240 modules, open RC2 (pin3) to GND (pin1/2) to turn on output, short to turn off; for NMD-240 modules, open RC2 (pin3) to GND1 (pin1) for V1 output ON, open RC3 (pin4) to GND2 (pin2) for V2 output ON.
3 Remote sense usage: Use twisted pairs for +S/-S pins to minimize noise; this function compensates voltage drop up to 0.5V on load wiring.
4 Voltage/current programming: Follow PV (voltage) and PC (current) pin specifications (referenced to GND); do not exceed recommended voltage ranges for programming.
5 Parallel operation guidelines:
6 Connect CS pins of all modules to ensure current balance; output voltage difference between modules should be <0.2V.
7 Total output current must not exceed sum of rated currents of parallel modules; total power must not exceed NMP1K2's 1200W limit.
8 Use short, large-diameter wires for parallel connections to reduce resistance.
9 Remote control must turn all parallel modules ON/OFF simultaneously; DC OK signals and LEDs will sync accordingly.
10 Do not use PC (current programming) function when modules are in parallel.
11 For C (5V) or E (12V) modules, short protection is either hiccup mode or constant current limiting.
12 Temperature derating:
13 For output voltage <12V and ambient temperature between -15°C to -30°C, derate output current to 90% of rated value.
14 Follow derating curves for different ambient temperatures and input voltages to avoid overheating.
15 Safety precautions:
16 Ensure proper grounding to meet safety standards and reduce leakage current (earth leakage <400uA at 264VAC).
17 Do not exceed rated power/current for any module or the entire unit.
18 Mechanical installation:
19 Use recommended M4 screws for mounting (torque7~10Kgf-cm) and M3.5 screws for terminals (torque10Kgf-cm).
20 Do not exceed maximum penetration depth (4mm for mounting screws,10mm for terminal screws).
21 EMC compliance: Ensure proper shielding and grounding of the unit and connected devices to meet EMC requirements.
22 Overtemperature alarm: Monitor T-Alarm signal (TTL level) to detect overheating; high signal indicates over limit, low indicates normal temperature.
NMP1K2-ECCCKE-03实物图

NMP1K2-ECCCKE-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐