领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCEHEK-00实物图
NMP1K2-CCEHEK-00商品缩略图

NMP1K2-CCEHEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CCEHEK-00
商品编号
C5692698
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Compatible with multiple single-output modules:5V@36A(C),12V@20A(E),24V@10A(H),48V@5A(K),each module up to240W with adjustable voltage ranges
3 High safety compliance:Meets IEC60601-1(medical,2x MOPP isolation),IEC62368-1(ITE),EN60601-1-2(EMC for medical) standards
4 Comprehensive protection:Overload(OLP),overvoltage(OVP),overtemperature(OTP) protection;earth leakage current <400uA/264VAC
5 Advanced functional features:Remote sense(compensates voltage drop up to0.5V),global/local remote ON/OFF control,DC OK signal(TTL level),current sharing(for parallel operation),output voltage/current programming(PV/PC)
6 Wide input range:90-264VAC or120-370VDC;high power factor(PF>0.95@230VAC full load),high efficiency(up to91% typ. for24V/48V modules)
7 Strong environmental adaptability:Working temp -30~+70℃(with derating),vibration resistance(10-500Hz,2G for60min along X/Y/Z axes)
8 Stable performance:Low ripple & noise(max100-250mVp-p depending on module),precise voltage regulation(line/load regulation up to±0.2%)

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs,sensors,actuators and multi-voltage control systems
2 Medical equipment:Suitable for diagnostic instruments,patient monitors and lab devices(due to medical safety compliance)
3 Telecommunications:Supporting network switches,routers and base stations with diverse power needs
4 Test & measurement:Used in labs for adjustable and precise power supply to test devices
5 Data centers:Supplying power to server racks,storage systems and peripheral devices
6 Renewable energy:Integrating with solar/wind systems for power conversion and distribution
7 Electronic manufacturing:Powering production lines and testing stations requiring multiple voltage outputs

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding;use recommended screws(M4 for front-end,M3.5 for modules) with specified torque(12Kgf-cm for AC terminal,10Kgf-cm for output terminals)
2 Temperature:Operate within -30~+70℃;derate output current as per derating curves(e.g.,<12V output at -15~-30℃ needs90% derating)
3 Wiring:Use appropriate wire gauge;twisted pairs for remote sense;short/large-diameter wires for parallel operation
4 Control:Properly assemble shorting connector for global ON/OFF;follow local ON/OFF logic(open=ON,short=OFF for RC2)
5 Load:Do not exceed total power(1200W) or individual module ratings;for parallel operation ensure total load ≤ sum of module rated currents
6 Maintenance:Keep unit clean,ensure adequate airflow;do not disassemble without professional help
7 Safety:Disconnect power before maintenance;avoid touching live parts to prevent electric shock
NMP1K2-CCEHEK-00实物图

NMP1K2-CCEHEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐