领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCECCH-04实物图
NMP1K2-CCECCH-04商品缩略图

NMP1K2-CCECCH-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCECCH-04
商品编号
C5692667
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 series), supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC or 120~370VDC, frequency range47~63Hz
3 High efficiency:Up to91% typical for H/K modules at24V/48V nominal voltage
4 Compliance with multiple safety standards:ANSI/AAMI ES60601-1(Ed.3.1),UL62368-1,TUV EN60601-1(Ed.3.1),EN62368-1,IEC60601-1(Ed.3.1),IEC62368-1,EAC TP TC004
5 Rich protection functions:Overload(constant current limiting),overvoltage(shutdown,re-power to recover),overtemperature(shutdown,auto-recover after cooling)
6 Remote monitoring and control:Global/local ON/OFF control,DC OK signal(TTL level for output status),T-Alarm signal(overtemperature alert)
7 Advanced features:Remote sense(compensates voltage drop up to0.5V),current sharing(for parallel operation of NMS-240 modules),output voltage(PV) and current(PC) programming(for NMS-240)
8 Mechanical specifications:Dimensions250×127×41mm(L×W×H),weight approximately2kg(typical),packing6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs,sensors,actuators and control systems
2 Medical equipment:Suitable for non-patient contact medical devices(compliant with medical safety standards)
3 Telecommunications:Providing stable power to network switches,routers and communication modules
4 Test and measurement:Precision power supply for lab instruments and testing setups
5 Data centers:Modular power solution for server racks and network infrastructure
6 LED lighting:High-efficiency power for industrial LED panels and lighting systems
7 Industrial control panels:Multiple voltage outputs for various components in control panels

注意事项 PRECAUTIONS

1 Installation:Use M4 screws with7~10Kgf-cm torque;ensure max penetration depth of screws is4mm to avoid damage
2 Environment:Operate within ambient temperature range-30~+70°C;derate output current to90% if output voltage<12V and temp between-15~-30°C
3 Wiring:Use appropriate wire sizes;twist remote sense lines(+S/-S)to reduce noise interference
4 Overload/Overvoltage:Do not exceed rated power or voltage;after overvoltage/overtemperature shutdown,re-power on to recover
5 Parallel operation:Connect CS pins of modules for current sharing;ensure output voltage difference<0.2V between modules;max6modules in parallel(NMP1K2)
6 Remote control:Install the shorting connector(RC1 to GND-P)if global ON/OFF is not used;follow local ON/OFF logic for individual modules
7 Safety:Disconnect AC input before maintenance;adhere to all safety standards and local electrical regulations
8 Derating:Refer to derating curves for output current adjustments based on ambient temperature and input voltage
NMP1K2-CCECCH-04实物图

NMP1K2-CCECCH-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐