领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-C#KEKH-00实物图
NMP1K2-C#KEKH-00商品缩略图

NMP1K2-C#KEKH-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-C#KEKH-00
商品编号
C5692529
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-C#KEKH-00
2 Type: 1200W modular AC/DC power supply with 6 slots
3 Input: 90~264VAC /120~370VDC, frequency range 47~63Hz
4 Efficiency: Up to 91% (full load with H/K modules at 24V/48V)
5 Power Factor: >0.95 at full load (230VAC), >0.98 at full load (115VAC)
6 Safety Compliance: Meets IEC60601-1 (Ed.3.1, medical grade with 2x MOPP), IEC62368-1, etc.
7 Modular Output: Supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A each) modules with adjustable voltage ranges
8 Protection Functions: Overvoltage (OVP), Overcurrent (OCP), Overtemperature (OTP), Overload (OLP), constant current limiting
9 Advanced Functions: Remote sense, global/local remote on/off, current sharing (parallel operation), DC OK signal (TTL level), temperature alarm (T-Alarm), output voltage/current programming (PV/PC), auxiliary power outputs
10 Mechanical Specs: Dimensions 250×127×41mm, weight ~2kg

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with torque 7~10 Kgf-cm; ensure proper penetration depth
2 Global ON/OFF: Install shorting connector between RC1 (CN32-PIN6) and GND-P if not using external control
3 Remote Sense: Twist +S/-S lines to minimize interference; compensate voltage drop up to 0.5V
4 Parallel Operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power ≤1200W; avoid PC function in parallel mode
5 Temperature Derating: For output voltage <12V and ambient temp -15~-30°C, derate current to 90% of rated value
6 Local ON/OFF: Open RC2-GND for NMS-240 ON; open RC2-GND1/RC3-GND2 for NMD-240 V1/V2 ON
7 Wiring: Use 20~26AWG wires for control signals; strip length 10mm for output terminals
8 Safety: Follow rated limits; refer to function manual for advanced feature operation
9 T-Alarm: High signal indicates over-temperature; monitor for system safety
10 DC OK: High signal means module output is ON; use for status checking
NMP1K2-C#KEKH-00实物图

NMP1K2-C#KEKH-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐