领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-E#CEHC-00实物图
NMP1K2-E#CEHC-00商品缩略图

NMP1K2-E#CEHC-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-E#CEHC-00
商品编号
C5692544
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 series), supporting up to 1200W total output power.
2 Wide input voltage range:90~264VAC or 120~370VDC, suitable for global applications.
3 High efficiency up to 91% (typical at full load with H/K modules at 24V/48V), reducing energy loss.
4 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004, ensuring reliable and safe operation.
5 Flexible output configuration:Supports multiple modules (e.g.,12V@20A,24V@10A) with adjustable voltage ranges (e.g.,12V module:6~15V,24V module:15~30V).
6 Rich protection functions:Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover when cool), ensuring device safety.
7 Remote monitoring and control:DC OK signal (TTL level indicating output status), remote sense (compensates up to 0.5V voltage drop), current sharing (for parallel operation), remote ON/OFF (global and local control).
8 Auxiliary power output:5V@2A (NMP1K2) for external control circuits.
9 High power factor:PF>0.95 at 230VAC full load, reducing grid interference.

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs, sensors, actuators requiring multiple voltage levels.
2 Medical equipment:Compliance with medical safety standards makes it suitable for diagnostic devices, patient monitors, and laboratory instruments.
3 Test and measurement devices:Providing stable, adjustable power for electronic component testing.
4 Telecommunications:Powering routers, switches, and communication modules in data centers or base stations.
5 Industrial control systems:Supporting robotics, CNC machines, and automated production lines.
6 Data centers:Modular power supply for server racks requiring flexible power distribution.
7 Laboratory research:Flexible output configurations for prototype development and experimental setups.

注意事项 PRECAUTIONS

1 Installation:Ensure the shorting connector (RC1 to GND-P) is properly installed; otherwise, the unit will have no output. Blank slots must be filled with BLANK-NMS240 to maintain safety and airflow.
2 Parallel operation:When modules are in parallel, connect CS pins to balance current; output voltage difference among modules should be <0.2V; total power should not exceed 1200W; do not use PC (output current programming) function.
3 Derating:For output voltage <12V and ambient temperature between -15°C and -30°C, derate output current to 90% of rated value.
4 Remote sense:Use twisted pairs for sense lines to minimize interference; can compensate for up to 0.5V voltage drop on load wiring.
5 Temperature management:Monitor T-Alarm signal (high = overtemp); ensure proper airflow as per mechanical specifications.
6 Mounting:Use recommended M4 screws with torque7~10 Kgf-cm; follow airflow direction to prevent overheating.
7 Control:Global ON/OFF (RC1 to GND-P) and local ON/OFF (RC2 to GND for modules) must be correctly configured per the function manual.
NMP1K2-E#CEHC-00实物图

NMP1K2-E#CEHC-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐