E2A-M30KS15-M1-B3
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥1060.54价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2A-M30KS15-M1-B3
- 商品编号
- C5681473
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model-specific attributes: Omron E2A-M30KS15-M1-B3 cylindrical proximity sensor, M30 metric thread size, shielded type, nominal sensing distance of 15mm ±10%, M12 4-pin connector for connection, PNP open collector output (normally open mode), brass-nickel plated body, PBT sensing surface
2
Electrical performance: Operating voltage range 10-32VDC (rated 12-24VDC with ripple ≤10% p-p), current consumption ≤10mA, maximum load current 200mA (32VDC max), residual voltage ≤2V, response frequency up to 250Hz (shielded M30 model)
3
Protection and durability: IP67 protection rating (IEC60529), operating temperature range -40°C to 70°C (storage -40°C to85°C without icing/condensation), equipped with power reverse polarity protection, surge suppressor, short-circuit protection, and output reverse polarity protection
4
Design advantages: Modular construction for easy customization; yellow LED operation indicator for real-time status monitoring; double clamping nuts for secure mounting; compatible with standard industrial installation practices
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence/absence of metal workpieces (e.g., steel bolts, aluminum parts) to trigger sequential assembly steps
2
Conveyor belt systems: Monitor flow of metal components (like automotive engine parts, electronic chassis) to prevent jams or ensure correct spacing between items
3
Machine tool applications: Position metal workpieces on CNC mills or lathes for precise machining operations, ensuring accurate alignment before cutting
4
Packaging machinery: Identify metal packaging materials (e.g., tin cans, metal caps) to control filling, sealing, or labeling processes
5
Material handling: Detect metal pallets or containers in automated warehouses to guide robotic arms for picking, placing, or sorting tasks
6
Automotive manufacturing: Verify presence of metal body panels or fasteners during welding, painting, or final assembly stages to maintain process consistency
注意事项 PRECAUTIONS
1
Power supply: Do not apply AC voltage to DC models; ensure input voltage stays within 10-32VDC range to avoid sensor damage
2
Load management: Avoid short-circuiting the output load; for high inrush current loads (e.g., lamps, small motors), use an intermediate relay to protect the sensor
3
Wiring practices: Follow correct wiring (brown: +V, blue: 0V, black: output); keep cables away from high-tension lines—use independent metal conduit if necessary; cable extension should not exceed 200m, and tractive force on cables should not exceed 50N
4
Mounting guidelines: Do not strike the sensor with a hammer during installation; tighten M30 clamping nuts to a maximum torque of180N·m (use a washer); maintain recommended clearances from surrounding metal (e.g.,110mm side-by-side distance for shielded M30 models to avoid mutual interference)
5
Environmental considerations: Do not use in flammable/explosive atmospheres; avoid exposure to strong acid/alkali gases; do not submerge underwater (IP67 is splash-proof, not fully waterproof)
6
Maintenance and safety: Periodically check mounting tightness, wiring connections, and clean metal dust from the sensing surface; do not disassemble, repair, or modify the sensor; avoid using for life-critical applications without additional safety measures

E2A-M30KS15-M1-B3
价格:¥1060.54
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- DW-50-14-T-S-1180
- E2A-M30KS15-WP-C1 5M
- DW-50-15-F-S-200
- E2A-M30LN30-WP-B1 2M
- DW-20-10-G-S-472
- DW-50-15-F-S-375
- E2A-M30LN30-WP-B2 5M
- DW-50-15-G-S-300
- E2A-M30LS15-M1-C3
- DW-20-10-L-D-470
- E2A-S08KN04-M5-B1
- DW-50-15-G-S-325
- DW-50-15-L-D-280
- E2A-S08KS02-WP-B1 5M
- DW-50-15-S-D-290-014
- E2A-S08LN04-WP-B2 5M
- E2A-S08LS02-M1-C1
- DW-20-11-G-D-600
- DW-50-15-T-S-395
- E2A-S08LS02-WP-B2 5M
- E2A3-M18KS11-M1-C1 OMC