E2A-M30LS15-M1-C3
- 工业品
价格:¥1097.11价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2A-M30LS15-M1-C3
- 商品编号
- C5681497
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON, model: E2A-M30LS15-M1-C3
2
Type: cylindrical proximity sensor (shielded, long barrel)
3
Size: M30 (thread size M30×1.5)
4
Sensing distance:15mm ±10% (ferrous metal target; standard target:45×45×1mm mild steel ST37)
5
Setting distance range:0-12mm
6
Response frequency:250Hz (average value under standard conditions)
7
Power supply:12-24VDC (operating range:10-32VDC; ripple max10% p-p)
8
Output: DC3-wire NPN open collector; load current max200mA (32VDC max; adjust to100mA at -40~-25°C and30~32VDC)
9
Protection functions: output reverse polarity protection, power source reverse polarity protection, surge suppressor, short-circuit protection
10
Environmental resistance: IP67 (dust/waterproof); operating temp -40~70°C, storage temp -40~85°C (no icing/condensation); humidity35%~95%
11
Mechanical resistance: vibration resistance (10-55Hz,1.5mm double amplitude,2h each XYZ); shock resistance (1000m/s²,10 times each XYZ)
12
Connection: M12 4-pin connector
13
Material: case brass-nickel plated; sensing surface PBT; clamping nut brass-nickel plated
14
Key advantages: greater sensing distance (1.5-2x conventional OMRON sensors) to avoid workpiece collision; modular construction for easy customization; stable performance under harsh industrial conditions
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence/absence of large metal workpieces (e.g., automotive engine parts, heavy machinery components) due to M30 size and15mm sensing distance
2
Conveyor systems: Count metal items (like steel pipes, metal containers) or trigger position control (e.g., stop conveyor when a metal part reaches the target position)
3
Machine tools: Monitor tool change status or detect whether a metal workpiece is properly clamped in CNC machines
4
Packaging equipment: Identify metal packaging materials (e.g., tin cans, aluminum foil containers) or metal components in packaged goods
5
Material handling: Detect metal pallets, bins, or parts in warehouses/logistics systems to optimize sorting and storage processes
6
Harsh environment applications: Suitable for use in dusty or wet industrial areas (IP67 rating) such as food processing (stainless steel targets), automotive manufacturing, or mining equipment
注意事项 PRECAUTIONS
1
Power supply: Do not apply AC voltage to this DC model; ensure voltage is within10-32VDC range to prevent damage
2
Load management: Avoid short-circuiting the load; adhere to load current limits (max200mA, reduce to100mA under low temp/high voltage conditions)
3
Wiring: Correctly wire according to pin definitions; keep cables away from high-tension lines (use metal conduit if necessary); do not extend cables beyond200m; do not apply more than50N tractive force on cables
4
Mounting: Do not strike the sensor with a hammer during installation; use a washer when tightening the nut and avoid over-tightening; maintain required clearances from surrounding metal (refer to mutual interference table for M30 shielded models)
5
Environment: Do not use underwater or expose to rain; keep away from flammable/explosive gases and strong chemical gases (alkaline/acid); avoid excessive shock or vibration beyond specified limits
6
Maintenance: Periodically check for loose mounting, damaged wiring, metal dust accumulation, and indicator status; do not disassemble or modify the sensor
7
Power reset: Allow100ms for the sensor to be ready after power-on; supply power to the sensor before the load if separate power supplies are used

E2A-M30LS15-M1-C3
价格:¥1097.11
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- DW-20-10-L-D-470
- E2A-S08KN04-M5-B1
- DW-50-15-G-S-325
- DW-50-15-L-D-280
- E2A-S08KS02-WP-B1 5M
- DW-50-15-S-D-290-014
- E2A-S08LN04-WP-B2 5M
- E2A-S08LS02-M1-C1
- DW-20-11-G-D-600
- DW-50-15-T-S-395
- E2A-S08LS02-WP-B2 5M
- E2A3-M18KS11-M1-C1 OMC
- E2A3-M18KS11-WP-B1 2M
- E2A3-M30KS20-M1-B2 OMC
- E2A3-S08KS03-M1-B2
- DW-50-19-G-S-1020
- DW-20-11-G-T-665
- E2A3-S08KS03-WP-C1 2M
- DW-50-20-F-D-880
- DW-20-11-L-D-620
- DW-50-20-G-D-750