我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M12KS04-WP-B1 5M实物图
E2A-M12KS04-WP-B1 5M商品缩略图

E2A-M12KS04-WP-B1 5M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:648.53价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M12KS04-WP-B1 5M
商品编号
C5681418
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), Model: E2A-M12KS04-WP-B1 5M
2 Type: M12 cylindrical shielded proximity sensor with brass-nickel plated body
3 Sensing distance: 4mm ±10% (for ferrous metal targets; decreases with non-ferrous metals)
4 Connection: Pre-wired PVC cable with 5m length, 3 conductors (cross section:0.3mm²)
5 Output: DC 3-wire PNP open collector, Normally Open (NO) operation mode
6 Power supply: 12-24VDC (operating range:10-32VDC), ripple (p-p) max 10%
7 Performance: Response frequency up to 1000Hz, current consumption max10mA, load current max200mA (32VDC max)
8 Protection: Equipped with power reverse polarity protection, surge suppressor, short-circuit protection, and output reverse polarity protection
9 Environmental resistance: IP67 waterproof/dustproof rating, operating temperature -40°C to70°C (no icing/condensation), storage temperature -40°C to85°C, humidity 35%-95%
10 Materials: Sensing surface made of PBT, clamping nuts brass-nickel plated
11 Additional features: Modular construction for customization, full range of standard sizes (M8, M12, M18, M30; long/short barrels), yellow LED operation indicator

使用场景 APPLICATIONS

1 Industrial automation lines: Detect presence/absence of metal workpieces on conveyor belts
2 Assembly machines: Position components during automotive or electronic part installation
3 Packaging equipment: Check proper placement of packages before sealing/labeling
4 Machine tools: Sense workpiece position to trigger machining operations
5 Material handling systems: Confirm arrival of metal containers/pallets
6 Robotic arms: Verify part presence before picking/placing
7 Printing machinery: Detect paper/metal foil presence for continuous operation
8 Food processing lines: Monitor metal packaging presence (with proper protection)
9 AGVs: Obstacle detection or position sensing for navigation

注意事项 PRECAUTIONS

1 Power supply: Do not apply AC voltage to DC models; use insulated transformer for DC power; supply power to sensor before load if separate sources are used
2 Load handling: Avoid short-circuiting load; use relay for high inrush current loads (lamps/motors)
3 Wiring: Correct wiring (brown=+V, black=output, blue=0V); keep cables away from high-tension lines (use metal conduit if needed); cable extension ≤200m; tractive force ≤50N
4 Mounting: Do not strike with hammer; tighten M12 nut to 30N·m with washer; maintain clearance from surrounding metal (refer to mutual interference table)
5 Environment: Do not use underwater/rain (recommend cover); avoid strong acid/alkaline gases; keep within specified temp/humidity ranges
6 Maintenance: Periodically check mounting position, wiring, metal dust, indicator light; do not disassemble/repair
7 Mutual interference: Keep minimum distance between sensors to prevent malfunction
E2A-M12KS04-WP-B1 5M实物图

E2A-M12KS04-WP-B1 5M

价格:648.53

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐