RS PRO DC插头 直流插头, 2.1mm内径, 5.5mm外径 5.0A, 12.0 v, 电缆, 2.1mm引脚 1个一包
- 工业品
价格:¥14.68价格含税(税率13%)
- 品牌名称
- RS PRO
- 商品型号
- 487-858
- 商品编号
- C52098897
- 商品毛重
1克(g)
广东仓0
购买数量
包
(1包/袋,最小起订量1包,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: RS PRO, model number:487-858, product type: DC plug
2
Electrical specifications: Rated voltage 12V, rated current 5A; maximum contact resistance 30mΩ, insulation resistance 100MΩ@500VDC
3
Mechanical parameters: Inner diameter 2.1mm, outer diameter5.5mm, pin diameter2.1mm, total length23.6mm; straight body orientation, cable mounting design
4
Material: Sturdy ABS plastic housing, brass contact with nickel plating for corrosion resistance and reliable connection
5
Compliance: Meets 2011/65/EU and 2015/863 standards
6
Packaging: 1 piece per pack
使用场景 APPLICATIONS
1
Power connection for consumer electronics: Laptops, wireless speakers, radios, sound systems, game consoles
2
DIY electronic projects: Suitable for devices requiring DC power input with 2.1mm inner diameter and5.5mm outer diameter specifications
3
Maintenance and repair: Applicable in home audio-visual setup maintenance, office equipment repair, and small electronic device troubleshooting
注意事项 PRECAUTIONS
1
Do not exceed the rated voltage (12V) or current (5A) to avoid damage to the connector or connected devices
2
Ensure secure cable installation to prevent loose connections leading to poor contact or overheating
3
Avoid exposure to extreme temperatures, humidity, or corrosive environments to maintain performance
4
Inspect for damage (housing cracks, contact wear) before use; discontinue use if damaged
5
Follow electrical safety guidelines to prevent electric shock or short circuits

RS PRO DC插头 直流插头, 2.1mm内径, 5.5mm外径 5.0A, 12.0 v, 电缆, 2.1mm引脚 1个一包
价格:¥14.68
购买数量
包
(1包/袋,最小起订量1包,递增量:1)