领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
526-5858实物图
526-5858商品缩略图

RS PRO BNC连接器母座, 50Ω, PCB安装, 通孔端接, 直角 1个一包

  • 工业品

价格:63.62价格含税(税率13%

品牌名称
RS PRO
商品型号
526-5858
商品编号
C52098843
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1包,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: RS PRO, model number:526-5858
2 Type: Right angle 50Ω PCB mount BNC connector (female/jack)
3 Electrical characteristics:50Ω normal impedance,0-3GHz frequency range,500V RMS testing voltage,1500V RMS dielectric withstand voltage,≥5000MΩ minimum insulation resistance
4 Mechanical characteristics:500 mating/unmating cycles,PCB through-hole solder termination
5 Material composition:Center contact (beryllium copper bronze with gold plating),insulator (polypropylene UL94 HB),body (nickel),housing post (brass),lock washer (steel),nut (brass)
6 Environmental performance:Operating temperature range of -40°C to +60°C
7 Packaging:1 piece per pack

使用场景 APPLICATIONS

1 Suitable for PCB-based electronic devices requiring BNC signal connections
2 Common applications include test and measurement equipment (oscilloscopes,signal generators),communication devices (radio transceivers),industrial control systems,audio/video transmission equipment,and instrumentation
3 Ideal for use in environments where right-angle PCB mounting is needed to save space or accommodate layout constraints
4 Applicable in systems operating within the specified frequency range (0-3GHz) and temperature limits (-40°C to +60°C)

注意事项 PRECAUTIONS

1 Follow the recommended PCB layout footprint provided in the datasheet to ensure proper installation and connection
2 Use appropriate soldering techniques (correct temperature and duration) to avoid damaging the connector or PCB
3 Do not exceed the specified electrical limits (voltage,frequency) to prevent performance degradation or safety hazards
4 Avoid exceeding the 500 mating/unmating cycle limit to maintain reliable connection performance
5 Store the connector in a dry,clean environment away from extreme temperatures and corrosive substances when not in use
6 Ensure the connector is compatible with mating BNC plugs (50Ω) for optimal signal transmission
526-5858实物图

RS PRO BNC连接器母座, 50Ω, PCB安装, 通孔端接, 直角 1个一包

价格:63.62

购买数量

(1/最小起订量1包,递增量:1)

总价金额:

0.00

精选推荐