领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
J2.5AW220D3.3A3-AP实物图
J2.5AW220D3.3A3-AP商品缩略图

JINBI(金臂) 2.5w,AC-DC,双路3.3V输出,2500V隔离 J2.5AW220D3.3A3

  • 工业品

价格:32.31价格含税(税率13%

品牌名称
JINBI(金臂)
商品型号
J2.5AW220D3.3A3-AP
商品编号
C46961552
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range: AC 85-264V, compatible with global mains voltages
2 Dual-channel DC output: Two independent 3.3V DC outputs, each supporting up to 0.375A current (total power 2.5W)
3 High isolation performance: 2500V DC isolation between input and output, ensuring safety and reducing electromagnetic interference
4 Multiple protection functions: Equipped with overvoltage protection (OVP), overcurrent protection (OCP), short circuit protection (SCP), and overtemperature protection (OTP), all with auto-recovery capability
5 High efficiency: Up to 85% typical efficiency, minimizing energy loss and heat generation
6 Industrial-grade working temperature: Operates stably in environments from -40°C to +85°C
7 Compact size: Small form factor (22.5×12.5×6.5mm), suitable for PCB mounting in space-constrained applications
8 Compliance with standards: Certified CE and RoHS, meeting international safety and environmental requirements

使用场景 APPLICATIONS

1 Industrial automation: Powering small sensors, relays, or microcontroller units (MCUs) in factory automation lines
2 Smart home devices: Supporting low-power components in smart switches, temperature sensors, or security camera modules (when connected to AC mains)
3 Telecommunication infrastructure: Auxiliary power for small signal processing boards in base stations or network routers
4 Test and measurement equipment: Providing stable 3.3V DC power for precision instruments or lab prototypes
5 IoT edge devices: Powering wireless data transmitters or environmental monitoring sensors in smart city projects
6 Consumer electronics accessories: Used in AC-powered gadgets like LED desk lamps, portable chargers (as an internal module), or audio equipment components

注意事项 PRECAUTIONS

1 Installation: Follow the spec sheet's pin layout and dimensions for PCB mounting; avoid excessive force to prevent pin damage
2 Input voltage: Do not use voltages outside the AC 85-264V range
3 Output load: Do not overload the output channels—each 3.3V channel should not exceed 0.375A, and total power should not exceed 2.5W
4 Environmental conditions: Avoid dusty, moist, or corrosive environments; ensure adequate ventilation in high-temperature settings
5 Electrical safety: Disconnect from power before installation/maintenance; do not touch pins/components while powered on
6 Storage: Store in dry, cool conditions (temperature: -40°C to +85°C, relative humidity <85% non-condensing)
7 Compliance: Use according to local electrical standards; do not modify the module to avoid safety hazards
J2.5AW220D3.3A3-AP实物图

JINBI(金臂) 2.5w,AC-DC,双路3.3V输出,2500V隔离 J2.5AW220D3.3A3

价格:32.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐