红波按钮 HBS1-AGQ19F-11ETZ/J/S/12V/G
- 工业品
价格:¥38.63价格含税(税率13%)
- 品牌名称
- HBAN(红波按钮)
- 商品型号
- HBS1-AGQ19F-11ETZ/J/S/12V/G
- 商品编号
- C42449692
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: HBAN (红波按钮), model HBS1-AGQ19F-11ETZ/J/S/12V/G, M19 metal waterproof pushbutton switch
2
Protection grade: IP67 (dust-tight and waterproof against immersion up to 1m for 30 minutes)
3
Long service life: Mechanical life up to 1,000,000 cycles, electrical life up to 500,000 cycles under rated load
4
Excellent electrical performance: Contact resistance ≤50mΩ (low power loss), insulation resistance ≥100MΩ (good insulation), dielectric strength AC2500V/1min (no breakdown, high safety)
5
Operation parameters: Operation stroke of 2.2mm, locking torque about 0.6Nm
6
LED indicator: Green LED with 12V rated voltage, ≤20mA rated current, lamp life ≥50000 hours
7
High-quality materials: Housing (aluminum alloy), button surface (PC/stainless steel), button body (stainless steel), pedestal contacts (silver alloy for good conductivity and corrosion resistance)
8
Flexible installation: Φ19mm mounting hole size, connection via matching connectors or welding wire
9
Wide environmental adaptability: Working temperature range from -25°C to 65°C, suitable for various industrial and outdoor scenarios
使用场景 APPLICATIONS
1
Industrial equipment control: CNC machines, packaging machinery, textile equipment, for starting/stopping or mode switching
2
Outdoor devices: Outdoor monitoring systems, garden irrigation equipment, marine small boat control panels (due to IP67 waterproof)
3
Automotive and transportation: Vehicle dashboards, electric vehicle charging stations, railway signal control systems
4
Medical equipment: Non-invasive diagnostic machines, treatment equipment control interfaces (stable performance and safe materials)
5
Commercial appliances: Vending machines, automatic doors, parking lot access control systems (reliable and long-life)
注意事项 PRECAUTIONS
1
Installation: Ensure mounting hole size is Φ19mm; tighten to 0.6Nm locking torque to avoid loose fit or damage
2
Electrical connection: Use matching connectors or welding wire; ensure firm connections to prevent poor contact
3
Environmental limits: Do not use outside the -25°C~65°C temperature range to avoid performance issues
4
LED care: Avoid frequent LED switching to extend life; replace failed LEDs with same specs (12V green, ≤20mA)
5
Waterproof usage: Do not immerse beyond 1m depth or 30 minutes to maintain IP67 protection
6
Operation: Do not apply excessive force beyond the recommended operation stroke to prevent mechanical damage

红波按钮 HBS1-AGQ19F-11ETZ/J/S/12V/G
价格:¥38.63
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- HBS1-AGQ19F-11ETZ/J/S/12V/B
- HBS1-AGQ19F-11ETZ/J/S/12V/W
- HBS1-AGQ19F-11ETZ/J/S/12V/Y
- HBS1-AGQ19F-11ETZ/J/S/12V/O
- HBS1-AGQ19F-11ETZ/J/S/24V/R
- HBS1-AGQ19F-11ETZ/J/S/24V/G
- HBS1-AGQ19F-11ETZ/J/S/24V/B
- HBS1-AGQ19F-11ETZ/J/S/24V/W
- HBS1-AGQ19F-11ETZ/J/S/24V/Y
- HBS1-AGQ19F-11ETZ/J/S/24V/O
- HBS1-AGQ19F-11ETZ/J/S/36V/R
- HBS1-AGQ19F-11ETZ/J/S/36V/G
- HBS1-AGQ19F-11ETZ/J/S/36V/B
- HBS1-AGQ19F-11ETZ/J/S/36V/W
- HBS1-AGQ19F-11ETZ/J/S/36V/Y
- HBS1-AGQ19F-11ETZ/J/S/36V/O
- HBS1-AGQ19F-11ETZ/J/S/110V/R
- HBS1-AGQ19F-11ETZ/J/S/110V/G
- HBS1-AGQ19F-11ETZ/J/S/110V/B
- HBS1-AGQ19F-11ETZ/J/S/110V/W
- HBS1-AGQ19F-11ETZ/J/S/110V/Y