我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
HBS1-AGQ19F-11ETZ/J/S/36V/B实物图
HBS1-AGQ19F-11ETZ/J/S/36V/B商品缩略图

红波按钮 HBS1-AGQ19F-11ETZ/J/S/36V/B

  • 工业品

价格:38.63价格含税(税率13%

品牌名称
HBAN(红波按钮)
商品型号
HBS1-AGQ19F-11ETZ/J/S/36V/B
商品编号
C42449705
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: HBAN(红波按钮), model: HBS1-AGQ19F-11ETZ/J/S/36V/B
2 Protection grade: IP67 (dustproof and waterproof to 1m depth for up to 30 minutes)
3 Operation type: Self-locking (latching)
4 Press stroke: 2mm, operation force:3N
5 Contact configuration:1NO1NC (1 normally open,1 normally closed)
6 Electrical life:≥500,000 cycles under rated load; Mechanical life:≥1,000,000 cycles
7 Working environment temperature range:-25℃~+65℃
8 Materials: Button surface (PC/stainless steel), button body (stainless steel), contact (silver alloy), post (PVC)
9 LED parameters: Rated voltage36V, rated current ≤30mA, LED life ≥50,000 hours
10 Connection method: Compatible with matching connectors or welding wire
11 Mounting hole size:Φ19mm
12 Electrical specs: Contact resistance ≤50mΩ, insulation resistance ≥100MΩ, dielectric strength AC2500V/1min (no flashover or breakdown)

使用场景 APPLICATIONS

1 Industrial automation control panels (e.g., assembly lines, packaging machinery, conveyor systems)
2 Outdoor electrical equipment enclosures (e.g., street light control boxes, weather monitoring devices)
3 Marine and shipboard equipment (due to IP67 waterproof/dustproof performance)
4 Agricultural machinery (e.g., irrigation system controls, harvester operation panels)
5 HVAC system control interfaces (e.g., commercial air conditioner unit switches)
6 Elevator and escalator control panels (durable and reliable for frequent use)
7 Construction machinery (e.g., excavator cabin control buttons, crane operation switches)

注意事项 PRECAUTIONS

1 Ensure the installation hole size is strictly Φ19mm to guarantee proper fit and maintain waterproof performance
2 Do not apply operating force exceeding3N to avoid damage to the switch's internal structure
3 Keep the working environment temperature within -25℃~+65℃; avoid prolonged exposure to extreme temperatures outside this range
4 When wiring, use matching connectors or perform firm welding to prevent loose connections and electrical hazards
5 Check the seal integrity after installation to preserve IP67 protection; replace the seal if it is damaged
6 Follow relevant electrical safety standards (rated voltage AC2500V, rated current3A) when connecting the switch to circuits
7 Avoid disassembling the switch without professional guidance as it may damage internal components
8 For LED longevity, minimize unnecessary frequent on/off cycles beyond the rated usage
HBS1-AGQ19F-11ETZ/J/S/36V/B实物图

红波按钮 HBS1-AGQ19F-11ETZ/J/S/36V/B

价格:38.63

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐