1
品牌Elvis(艾立仕),型号HLN-ST20,外形尺寸230mm×198mm×118mm,机身重量2.75kg,便携性较好
2
镜头焦距f=4.5~160mm,支持35倍光学变焦,自动聚焦模式,成像清晰
3
具备红外激光辅助照明功能,照明角度2.2-62°连续可调,采用数字式驱动控制技术
4
日夜两用设计:白天可探测2000米,夜间可探测600米,夜间300米能清晰成像
5
激光测距范围5米~1000米,定位模式支持GPS+北斗双模
6
存储介质为240G大容量SSD固态硬盘(可拓展),支持随时抓拍、循环记录功能
7
配备5000mAh电池,屏幕开启时连续工作8h,屏幕关闭时连续工作12h,续航稳定
8
采用5寸1920*1080高清全彩显示屏,画面逼真细腻;手柄符合人体工学设计,易掌握且舒适省力
9
支持外接碳纤维支架,可连接加密4G设备与WiFi,便于数据传输与共享