1
品牌型号:艾立仕(Elvis)HNV-320S数码多功能夜视仪
2
显示与成像:集成3.8寸800*480高清TFT彩色宽屏,支持自动、日光、钨丝灯、荧光灯多重观察模式,COMS像素1920*1080
3
光学性能:物镜口径≥30mm,焦距f=50mm,视场角FOV=7°,光圈F=1.6;12倍光学放大+4倍数码滚动放大,弱光观察距离3米-无限远,全黑环境观察距离≥300米
4
红外功能:配备3W、940nm强红外聚光灯,支持5档功率调节,可在极低光照下工作
5
存储与接口:支持TF卡存储(最大128GB),Type-C接口,静态图片尺寸12M(4032*3024),视频尺寸1080P(1920*1080@30FPS)
6
耐用性:操作温度范围-20℃至+60℃,存储温度-30℃至+70℃,具备防水特性,机身坚固有质感
7
电源:电池仓兼容9V(6*AA)电池,支持Type-C外置5V供电,重量约950g