RTV11-1P
- 工业品
价格:¥375.26价格含税(税率13%)
- 品牌名称
- MG Chemicals
- 商品型号
- RTV11-1P
- 商品编号
- C40712992
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
MG Chemicals RTV11-1P is a general-purpose two-part silicone rubber compound designed for versatile industrial applications. Its key features include:
1
Adjustable processing parameters: Work time and cure rate can be customized using different curing agents (e.g., DBT for standard cure, STO for fast cure)
2
Room temperature curing: Eliminates the need for heat sources, reducing energy costs and simplifying application
3
Solvent-free formula: Contains no solvents, resulting in zero solvent odor and making it safe for enclosed spaces
4
FDA compliance: Suitable for non-acidic food contact applications, adhering to relevant FDA regulations
5
Exceptional release properties: Ideal for mold-making and surfaces where paint/adhesives can be easily stripped
6
Extreme temperature resistance: Continuous use from -54°C (-65°F) to 204°C (400°F), short-term up to 260°C (500°F)
7
Low shrinkage: Only 0.6% after curing, ensuring dimensional stability of parts
8
High dielectric strength: 20.3 kV/mm (1.9mm thickness) for reliable electrical insulation
9
Easy pourability: 11,000 cps viscosity and smooth consistency for mold filling
10
Consistent physical properties: White color, 1.32 specific gravity, Shore A hardness of 41 (cured)
11
Chemical resistance: Resists moisture, dust, and common industrial chemicals
使用场景 APPLICATIONS
MG Chemicals RTV11-1P is suitable for multiple industrial/commercial applications:
1
Electrical protection: Potting/encapsulating coils, connectors, circuit boards against moisture/dust/impact
2
Mold-making: Flexible molds for resin, plastic casting via excellent release properties
3
Release coating: Metal/fabric surfaces for easy paint/adhesive removal
4
Food processing: Seals/gaskets for non-acidic food contact areas (FDA compliant)
5
High-temperature sealing: Gaskets for ovens/industrial heaters in extreme temps
6
Prototyping: Flexible, temperature-resistant prototype parts for product development
7
Insulation: Electrical wires/cables in harsh environments
注意事项 PRECAUTIONS
When using MG Chemicals RTV11-1P, follow these guidelines:
1
Safety: Review MSDS and label for PPE requirements before handling
2
Storage: Keep in original containers to avoid contamination; store cool/dry (refer to Certificate of Analysis)
3
Mixing: Use 4-5x larger container; add recommended curing agent (e.g., DBT at 0.1-0.5% wt) and mix thoroughly (scrape sides/bottom)
4
Deaeration: Vacuum at ~25mm Hg for 2 mins to remove air bubbles (skip if potting to avoid air inclusion)
5
Curing: DBT-cured (0.1-0.5%) in 24h at 25°C/50% RH; post-cure deep sections over 150°C (e.g.,8h@50°C +16h@100°C)
6
Bonding: Clean non-silicone surfaces with naphtha/MEK, apply primer, dry 1h+ before applying mixed compound
7
Limitations: Not for acidic food contact; evaluate suitability for specific applications

RTV11-1P
价格:¥375.26
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐
![WZ-100[800G]0.8mm](https://alimg.szlcsc.com/upload/public/product/breviary/20250929/B492CEF370BC0EF329A059DB8C9CA701.jpg)
![HX-T100[500g]0.8mm](https://alimg.szlcsc.com/upload/public/product/breviary/20230506/EC51B58038A53CCBE841438141D2E459.jpg)



![WZ-100[800G]0.6mm](https://alimg.szlcsc.com/upload/public/product/breviary/20230218/B9F207974C49827212609F384EA48230.jpg)
![WZ-100[800G]1.0mm](https://alimg.szlcsc.com/upload/public/product/breviary/20230101/F20CBC8CD32C8AFC63504298B5B25141.jpg)
![WZ-100[500G]1.0mm](https://alimg.szlcsc.com/upload/public/product/breviary/20221231/A733C3431F7E4ED006DC102F83873D6C.jpg)