嘉立创上市
购物车0
CH412Z实物图
  • CH412Z商品缩略图
  • CH412Z商品缩略图
  • CH412Z商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

CH412Z

ESD 3.3V截止 峰值浪涌电流:5A

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
提供 4 通道 TVS 瞬态电压抑制器箝位
品牌名称
WCH(南京沁恒)
商品型号
CH412Z
商品编号
C89185
商品封装
SOT-353​
包装方式
编带
商品毛重
0.056克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性双向
反向工作电压(Vrwm)3.3V
钳位电压20V
峰值脉冲电流(Ipp)-
峰值脉冲功率(Ppp)-
击穿电压(VBR)-
属性参数值
反向漏电流(Ir)1uA
通道数四路
工作温度-40℃~+125℃
防护等级IEC 61000-4-2
类型ESD
Cj-结电容20pF

商品概述

The CH412 is a quad ESD protection diode array capable of withstanding ESD pulses of up to ±15 KV human body model (HBM), ±8 KV contact discharge, and ±15 KV air - gap discharge as specified in IEC61000 - 4 - 2. It is used for ESD protection of high - speed signals, differential signals, and general signals in the external interfaces of electronic products. The CH412K provides 4 - channel low - capacitance diode protection and TVS transient voltage suppressor clamping. It is suitable for high - speed and medium - to - low - speed signals and can be used for USB SuperSpeed, High - Speed, Full - Speed, and Low - Speed signal protection. The CH412Z provides 4 - channel TVS transient voltage suppressor clamping. It is suitable for medium - to - low - speed signals and can be used for USB Full - Speed and Low - Speed signal protection.

商品特性

  • Supports ±15 KV human body model (HBM)
  • Supports ±8 KV contact discharge
  • Supports ±15 KV air - gap discharge
  • CH412K: Four independent internal clamping diodes, low input capacitance with a typical value of 1 pF, suitable for high - speed and medium - to - low - speed signals
  • CH412Z: Four - channel internal TVS clamping protection, input capacitance with a typical value of 20 pF, suitable for medium - to - low - speed signals
  • Adopts SOT small - size transistor - level surface - mount lead - free package, RoHS - compliant

应用领域

  • The CH412K can be used for ESD protection of USB high - speed signals.
  • The CH412Z can be used for ESD protection of medium - and low - frequency general signals and also for ESD protection of Full - Speed or Low - Speed USB signals.

数据手册PDF

放大查看下载PDF