
PS12-4DN2U
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥212.85价格含税(税率13%)
- 品牌名称
- Autonics(奥托尼克斯)
- 商品型号
- PS12-4DN2U
- 商品编号
- C7030148
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
DC 3-wire rectangular proximity sensor with front-side sensing design
2
Sensing distance of 5mm (standard target:18×18×1mm iron), setting distance range 0-3.5mm
3
Excellent noise immunity via specialized sensor IC, ensuring stable operation in industrial environments
4
Long service life, reliable performance, and cost-effective
5
Integrated protection circuits: surge protection, short circuit/overcurrent protection, reverse polarity protection
6
IP67 protection structure (IEC standard) suitable for harsh industrial conditions
7
Red LED operation indicator for real-time status monitoring
8
Fast response frequency up to700Hz, supporting high-speed detection applications
9
CE certified, compliant with relevant safety standards
10
Lightweight design (approx17g) for easy installation
使用场景 APPLICATIONS
1
Automated assembly lines: Detecting presence/absence of metal workpieces
2
Conveyor systems: Monitoring position of metal parts to trigger sorting or stopping actions
3
Machine tools: Positioning control of moving components for precise machining
4
Packaging machinery: Detecting metal packaging materials or fasteners
5
Material handling equipment: Identifying metal pallets/containers for loading/unloading
6
Automotive manufacturing: Checking presence of metal components in assembly stations
7
Electronic device production: Detecting metal parts in circuit board assembly lines
注意事项 PRECAUTIONS
1
Ensure minimum distance between adjacent sensors to avoid mutual interference
2
Follow correct polarity for DC3-wire type (brown:+V, blue:0V, black:output)
3
Avoid exposing to extreme temperatures beyond operating range (-25°C to70°C)
4
Clean sensing surface regularly to remove dust/debris affecting detection accuracy
5
Use bleeder resistor if load current is small (<1mA) to prevent residual voltage issues
6
Read "Safety Considerations" in instruction manual before use
7
Do not immerse in liquids beyond IP67-rated conditions

PS12-4DN2U
价格:¥212.85
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







