领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-EKHHEH-00实物图
NMP1K2-EKHHEH-00商品缩略图

NMP1K2-EKHHEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKHHEH-00
商品编号
C6938084
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply from MW (Meanwell), model NMP1K2-EKHHEH-00, belonging to NMP series (1200W max)
6-slot design: Supports up to 6 output modules (single-output NMS-240 or dual-output NMD-240) with various voltage/current combinations (e.g.,5V/36A,12V/20A,24V/10A,48V/5A)
Wide input voltage range: AC 90~264V (50/60Hz), DC120~370V, adapting to different regional power grids
High power quality: Power factor >0.95 (230VAC full load), high efficiency (up to 91% for 24V/48V modules), low ripple and noise (max 250mVp-p for 48V modules)
Versatile functions: Remote sense (compensates for wiring voltage drop up to 0.5V), output voltage programming (PV pin), output current programming (PC pin), current sharing (CS pin for parallel operation), global/local ON/OFF control (RC1/RC2 pins), DC OK signal (indicates module output status), over-temperature alarm (T-Alarm)
Comprehensive safety compliance: Meets medical safety standards (ANSI/AAMI ES60601-1 Ed.3.1, 2x MOPP isolation) and industrial standards (UL62368-1, EN60601-1), ensuring safe use in medical and industrial scenarios
Multiple protection mechanisms: Overload protection (constant current limiting or hiccup mode), overvoltage protection (shutdown and recover on re-power), overtemperature protection (shutdown and auto-recover when temp drops)

使用场景 APPLICATIONS

Medical equipment: Suitable for devices requiring 2x MOPP isolation, such as patient monitors, diagnostic instruments, and laboratory equipment
Industrial automation: Powering PLCs, servo drives, sensors, and actuators in manufacturing lines
Telecom and data communication: Providing stable power for routers, switches, base stations, and data center equipment
Test and measurement: Supporting lab instruments that need precise and stable DC power supply
Industrial control systems: Meeting the flexible power needs of various control modules in process control systems
Other modular power applications: Where customizable output configurations and high reliability are required

注意事项 PRECAUTIONS

Temperature derating: When output voltage <12V and ambient temperature is between -15°C and -30°C, reduce output current to 90% of rated value; derate output power according to the derating curve for ambient temperatures above 50°C
Mounting requirements: Use M4 screws with a tightening torque of 7~10 Kgf-cm; ensure the air flow direction is correct for effective cooling; install blank modules (BLANK-NMS240) in unused slots to maintain cooling efficiency and dustproof performance
Wiring specifications: Follow the correct pin assignments for remote control, current sharing, and remote sense functions; use appropriate wire gauge to minimize voltage drop and ensure stable operation
Parallel operation guidelines: When paralleling modules, ensure the output voltage difference between modules is <0.2V; connect the CS pins of all modules to achieve current balance; the total output power should not exceed the system's max (1200W); remote control signals should turn all parallel modules ON/OFF simultaneously; avoid using output current programming (PC) function in parallel operation
Overload prevention: Do not exceed the rated power of individual modules or the total system power (1200W)
Environmental conditions: Operate within the temperature range of -30°C to +70°C and humidity range of 20%~90% RH (non-condensing); avoid exposure to corrosive gases or liquids
Safety precautions: Disconnect power before wiring or maintenance; ensure proper grounding to prevent electric shock; use only compatible modules and accessories from the manufacturer
NMP1K2-EKHHEH-00实物图

NMP1K2-EKHHEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐