预售商品

NMP1K2-EKKHCK-02
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EKKHCK-02
- 商品编号
- C6938115
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 series)
2
Wide input voltage range: 90~264VAC /120~370VDC, frequency range:47~63Hz
3
High efficiency: Up to 91% typical at full case load with H/K modules (24V/48V)
4
Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, IEC60950-1, EAC TP TC004
5
Rich protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after cooling)
6
Flexible control options: Remote ON/OFF (global/local), DC OK signal (TTL level for output status), current sharing (for parallel operation), remote sense (compensate up to 0.5V voltage drop)
7
Programmable features: Output voltage (via PV pin) and current (via PC pin) adjustment
8
Auxiliary power output:5V/2A (NMP1K2) for external control circuits
9
Module options:NMS-240 series single output modules (5V/36A,12V/20A,24V/10A,48V/5A) with adjustable voltage ranges
使用场景 APPLICATIONS
1
Industrial automation systems: Powering multiple components with different DC voltage requirements
2
Medical equipment: Compliant with medical safety standards, suitable for devices needing reliable power
3
Test and measurement instruments: Flexible voltage/current outputs for testing various electronic devices
4
Telecommunications equipment: Modular design to adapt to changing power needs
5
Data centers: Parallel operation capability for high-current applications
6
Remote monitoring systems: Support for DC OK signal and remote control for status tracking and management
注意事项 PRECAUTIONS
1
Ensure the shorting connector (RC1 to GND-P) is assembled if not using the global ON/OFF control function
2
For remote sense, connect +S/-S pins correctly to compensate voltage drop (max 0.5V)
3
When programming output voltage/current (PV/PC pins), follow specified voltage ranges (e.g., PV for5V module:3~6V)
4
Parallel operation notes:
5
Connect CS pins together
6
Ensure output voltage difference between modules <0.2V
7
Total power does not exceed1200W (NMP1K2)
8
Use short/large diameter wires
9
Max6 modules in parallel (NMP1K2); some modules may standby if load <10% of rated
10
Derating requirements:
11
For output voltage <12V and ambient temp -15°C~-30°C: Derate current to90% of rated
12
Follow derating curves based on ambient temp and input voltage
13
Overvoltage/overload protection: Re-power on to recover after overvoltage shutdown; overload triggers constant current limiting
14
Mounting: Use M4 screws with torque7~10 Kgf-cm
15
Wiring: Use 20~26AWG for control pins and ensure correct polarity

NMP1K2-EKKHCK-02
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EKKKCC-05
- NMP1K2-EKKKE#-07
- NMP1K2-EKKKEH-00
- NMP1K2-EKKKEK-07
- NMP1K2-EKKKH#-02
- NMP1K2-EKKKHC-00
- NMP1K2-EKKKHK-00
- NMP1K2-EKKKHK-07
- NMP1K2-EKKKKH-00
- NMP1K2-EKKKKK-08
- NMP1K2-H#HHKH-03
- NMP1K2-H#KKEE-03
- NMP1K2-HCCC##-07
- NMP1K2-HCCCCC-14
- NMP1K2-HCCCEE-02
- NMP1K2-HCCCEE-07
- NMP1K2-HCCCHC-07
- NMP1K2-HCCCHK-00
- NMP1K2-HCCECH-00
- NMP1K2-HCCEE#-04
- NMP1K2-HCCEEH-00







