
E2A-S08KN04-M5-B2
- 工业品
价格:¥674.07价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2A-S08KN04-M5-B2
- 商品编号
- C6841312
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand and model: OMRON E2A-S08KN04-M5-B2 cylindrical proximity sensor
2
Structural parameters: M8 thread size, non-shielded type, stainless steel body, PBT sensing surface, M8 3-pin connector (M5 type)
3
Sensing performance: Sensing distance of 4mm ±10% (for ferrous metal ST37, standard target size 8×8×1mm), response frequency up to 1000 Hz, normally closed (NC) operation mode, PNP open collector output
4
Electrical specs: Operating voltage range of 10-32 VDC (rated 12-24 VDC, ripple ≤10% p-p), max current consumption of 10mA, max load current of 200mA (32 VDC max), residual voltage ≤2V (200mA load, 2m cable)
5
Environmental resistance: IP67 protection grade, operating temperature range of -40°C to 70°C (no icing/condensation), storage temperature range of -40°C to 85°C; vibration resistance (10-55Hz,1.5mm double amplitude for 2h each X/Y/Z), shock resistance (1000m/s²,10 times each X/Y/Z)
6
Additional features: Equipped with yellow LED operation indicator; integrated protection circuits (power reverse polarity, surge suppression, short-circuit protection); modular construction for easy customization; larger sensing distance (1.5-2x conventional OMRON sensors) to avoid workpiece collision issues
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence/absence of small ferrous metal parts (e.g., screws, nuts, clips) during product assembly processes
2
Packaging machinery: Position metal packaging components (e.g., metal cans, foil seals) to ensure accurate packaging operations
3
Conveyor systems: Sensing small metal workpieces on conveyor belts for material flow control and sorting
4
Automotive component manufacturing: Detect metal brackets, pins, or fasteners in automated assembly stations
5
Electronic device production: Identify metal parts in PCB assembly lines (e.g., metal connectors, shielding cases) to ensure correct placement
6
Robotic handling systems: Assist robotic arms in locating metal workpieces for precise pick-and-place operations
7
Machine tool applications: Detect tool presence or workpiece position in milling/drilling machines to prevent machining errors
注意事项 PRECAUTIONS
1
Power supply: Do not apply AC voltage to DC models; avoid exceeding the rated voltage range (10-32 VDC) to prevent sensor damage
2
Load connection: Avoid short-circuiting the output load; for loads with large inrush current (e.g., lamps, motors), use an intermediate relay to protect the sensor
3
Mounting guidelines: Do not strike the sensor with a hammer during installation; do not over-tighten the clamping nut (use a washer); maintain specified clearance from surrounding metal (for non-shielded M8 short barrel, keep 80mm distance between sensors when installed face-to-face,60mm when side-by-side)
4
Environmental usage: Do not use the sensor underwater, in rain, or in environments with strong acid/alkali gases; operate within the specified temperature (-40°C to70°C) and humidity (35%-95%) ranges
5
Wiring notes: Keep sensor cables away from high-tension lines; if necessary, use independent metal conduit for wiring to avoid interference
6
Maintenance and inspection: Periodically check for loose mounting, damaged wiring connections, accumulation of metal dust on the sensing surface; verify the yellow LED indicator works normally; do not disassemble or modify the sensor

E2A-S08KN04-M5-B2
价格:¥674.07
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







