
D3V-6G1M-1C24-K
- 工业品
价格:¥19.45价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- D3V-6G1M-1C24-K
- 商品编号
- C6829544
- 商品毛重
1克(g)
广东仓0
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
OMRON D3V-6G1M-1C24-K miniature basic switch with RoHS compliance
2
Ratings: 6A (16(2)A at 250VAC)
3
Contact specifications: SPDT (Single Pole Double Throw) contact form, 0.5mm contact gap (G gap), self-cleaning contacts
4
Actuator type: Short hinge lever for reliable actuation
5
Terminal type: Quick-connect terminals (#187, C2) for easy installation
6
Mounting details: 2.9mm mounting hole size (K)
7
Electrical performance: Insulation resistance ≥100MΩ (500VDC), initial contact resistance ≤50mΩ, dielectric strength up to 2000VAC (between current-carrying parts and ground)
8
Environmental resistance: Operating temperature range of -25°C to +85°C (no icing/condensation), IEC IP40 protection grade
9
Durability: Mechanical lifespan ≥10 million operations, electrical lifespan ≥50,000 operations (typical for rated loads)
使用场景 APPLICATIONS
1
Industrial machinery: Position detection in conveyor belts, packaging equipment, textile machines
2
Home appliances: Door interlock sensing in microwaves, washing machine cycle position control, refrigerator door status detection
3
Office equipment: Paper jam detection in printers, copier tray position sensing, scanner lid closure detection
4
Automotive accessories: Non-critical position sensing (e.g., glove compartment door, trunk lid ajar detection)
5
Vending machines: Product dispensing position verification, coin slot actuation detection
注意事项 PRECAUTIONS
1
Handling: Avoid dropping the switch as internal components are sensitive to impact (designed for small loads)
2
Mounting: Use two M3 screws with torque 0.39-0.59N·m (4-6kgf·cm); do not over-tighten to prevent housing damage
3
Mounting direction: For lever models with max operating force ≤0.49N, mount to avoid actuator weight applying unnecessary load (prevents reset failure)
4
Insulation: Ensure minimum insulation thickness of 1.1mm and clearance of1.9mm (per EN61058-1); use insulation barriers or separators if required
5
Load application: Do not use general-load models for micro-load circuits (use D3V-01 series for micro loads); add contact protection circuits if inrush current is present
6
Environmental: Operate in environments without icing or condensation to maintain performance

D3V-6G1M-1C24-K
价格:¥19.45
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







