
S48SP3R310NRFB
- 工业品
价格:¥228.41价格含税(税率13%)
- 品牌名称
- DELTA(台达)
- 商品型号
- S48SP3R310NRFB
- 商品编号
- C6801118
- 商品毛重
1克(g)
广东仓0
购买数量
个
(28个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: DELTA
2
Model: S48SP3R310NRFB
3
Type: DC/DC power converter
4
Input voltage range: 36Vdc to75Vdc
5
Output specs:3.3Vdc @10A (max35W)
6
Form factor:1x1 brick (1.30"×0.96"×0.33"/33.0mm×24.4mm×8.55mm)
7
Efficiency: Over90% at full load (3.3V/10A)
8
Protection features: Input under-voltage lockout (UVLO), output over-voltage protection (OVP), over-current protection (OCP), over-temperature protection (OTP); optional auto-restart or latch-up modes
9
Isolation:2250Vdc input-output isolation
10
Mechanical options: Surface-mount (SMD) or through-hole package
11
Compliance: UL/cUL60950 recognized; ISO9001, TL9000, ISO14001, QS9000, OHSAS18001 certified manufacturing
12
Reliability: MTBF of1.98 million hours (80% load,25°C,300LFM airflow)
13
Additional features: Remote on/off (negative/positive logic), output voltage trim (-10% to+10%), no minimum load required
使用场景 APPLICATIONS
1
Optical transport systems
2
Data networking equipment
3
Communications infrastructure (wireless and traditional telecom)
4
Server hardware
5
Electronic devices needing stable 3.3V power from 48V input
注意事项 PRECAUTIONS
1
Input source: Add10-100µF electrolytic capacitor (ESR<0.7Ω@100kHz) if source inductance exceeds a few µH
2
Safety: Input must be insulated from AC mains; install max3A input fuse
3
Soldering: Follow leaded/lead-free temp profiles (refer to specs for details)
4
Thermal management: Ensure sufficient cooling (-40°C to110°C); derate based on ambient temp and airflow
5
Remote on/off: For negative logic (default), short ON/OFF to Vi(-) if unused; for positive logic, leave floating if unused
6
Output trim: Use external resistors for voltage adjustment; do not exceed 35W when trimming up
7
Layout/EMC: Contact DELTA support for EMC and PCB layout assistance
8
Cleaning: Proper post-solder cleaning to maintain reliability

S48SP3R310NRFB
价格:¥228.41
购买数量
个
(28个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







