A6S-8102-H
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 拨码开关 | |
| 电路结构 | 单刀单掷 | |
| 开关位数 | 8位 | |
| 引脚样式 | - |
| 属性 | 参数值 | |
|---|---|---|
| 脚间距 | - | |
| 额定电流 | 25mA | |
| 额定电压 | 24V | |
| 工作温度 | -20℃~+70℃ |
- A8L-11-11N6 BY OMI
- A8L-11-15N2 BY OMI
- B3F-1025
- B3F-1060
- B3F-1070
- D2F-L-A
- D2F-T-AQ
- D2SW-P2D BY OMZ
- D3V-014-1C23 BY OMI
- EE-SX1088
- EE-SX1330
- EE-SX3070
- EE-SX4009-P1
- G3VM-62J1
- G5PZ-1A DC12 BY OMZ/C
- G5Q-1A4-EL2-HA DC5 BY OMZ/C
- G5Q-1A4-EU DC12 BY OMZ/C
- G6BK-1114P-US DC12
- G6KU-2F-Y-TR DC12 BY OMZ
- G6RN-1A DC12 BY OMB
- G6SU-2 DC3 BY OMZ/C



