
CLP0212FPEX5Z03C
- 工业品
价格:¥788.36价格含税(税率13%)
- 品牌名称
- ABB
- 商品型号
- CLP0212FPEX5Z03C
- 商品编号
- C6766946
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact open-frame design: Dimensions 50.8mm×101.6mm×36.1mm (2in×4in×1.4in), power density of 18W/in³, weight 185g (6.5oz)
2
Universal AC input: 90-264VAC range, 47-63Hz frequency; active power factor correction with typical 0.95 power factor
3
Output parameters: 12V DC output (adjustable ±5% to 11.4-12.6V), maximum output current 16.7A (200W); standby output not accessible for Z03C version
4
Efficiency and certifications: 80 PLUS Gold certified for high efficiency; compliant with RoHS II (EU Directive 2011/65/EU) and REACH (EC No 1907/2006); UL/cUL approved to UL/CSA62368-1, TUV EN62368-1, CE Mark (LVD), CB Report available; manufactured in ISO9001/14001 certified facilities
5
Thermal performance: Full load capability at 50°C with 1m/s (200LFM) airflow; derating required at higher temperatures or lower airflows; for Z03C version in sealed enclosure with thermal pad to enclosure, maximum output 110W at 55°C ambient (outside enclosure); natural convection cooling limits max load to 100W
6
Protection features: Non-latching output overcurrent protection, overtemperature protection (shuts down and restarts after cooling), output overvoltage protection (hiccup mode); up to 12ms holdup time
7
Paralleling: Up to four units can be paralleled for higher current with current sharing; use ORing diodes for redundancy
8
EMI compliance: Conducted EMI meets CISPR32 (EN55032) and FCC Class A requirements
9
Z03C-specific: No remote on/off control; signal connector HD3 not present
使用场景 APPLICATIONS
1
Telecommunications equipment: Suitable for telecom base stations, network switches, and communication routers requiring stable power supply
2
Embedded computing systems: Ideal for compact embedded devices, industrial PCs, single-board computers, and embedded controllers
3
Storage systems: Applicable to data storage servers, RAID arrays, network-attached storage (NAS) devices, and storage area networks (SAN)
4
Industrial equipment: Used in industrial control systems, automation machinery, test instruments, and measurement devices
5
Sealed enclosure applications: With thermal pad conduction to enclosure, suitable for enclosed industrial devices (Z03C version with derated output)
6
Harsh environment use: Can operate in temperatures ranging from -40°C to 70°C (with appropriate derating)
注意事项 PRECAUTIONS
1
Installation: This power supply is not a standalone product; it must be integrated into other equipment by professional installers to ensure compliance with end-application safety and performance requirements
2
Thermal management: Ensure sufficient cooling (airflow or conduction) to prevent overtemperature protection triggering. For natural convection, limit load to 100W
3
Paralleling: When paralleling up to four units, use ORing diodes for redundancy; remote sense points should be common if remote sense is used
4
Low-temperature startup: At -40°C startup, limit load to 80% of maximum (160W) to ensure normal operation
5
Reliability: Avoid sustained operation at 85°C ambient with input voltage above 230VAC and near-max load, as this may reduce product lifespan
6
Protection mechanisms: Overcurrent protection is non-latching (resumes after fault removal); overvoltage protection uses hiccup mode (restarts after fault is cleared); overtemperature protection shuts down the unit and restarts once cooled
7
Connector selection: Use compatible mating connectors for AC input (Tyco5-1376382-1 or equivalent) and DC output (Molex39-28-1043 or equivalent); Z03C version does not have signal connector HD3

CLP0212FPEX5Z03C
价格:¥788.36
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







