R5F571MJGDLC#20
R5F571MJGDLC#20
SMT扩展库PCB免费打样
私有库下单最高享92折
- 品牌名称
- RENESAS(瑞萨)/IDT
- 商品型号
- R5F571MJGDLC#20
- 商品编号
- C6750133
- 商品封装
- TFLGA-177(8x8)
- 包装方式
- 托盘
- 商品毛重
- 1克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 单片机(MCU/MPU/SOC) | |
| CPU内核 | RXv2 | |
| CPU最大主频 | 240MHz | |
| CPU位数 | 32 Bit | |
| 程序存储容量 | 3MB | |
| 程序存储器类型 | FLASH | |
| RAM容量 | 512KB |
| 属性 | 参数值 | |
|---|---|---|
| EEPROM容量 | 64KB | |
| I/O数量 | 127 | |
| ADC(位数) | 12bit | |
| DAC(位数) | 12bit | |
| 振荡器类型 | 内置 | |
| 工作电压 | 2.7V~3.6V | |
| 工作温度 | -40℃~+85℃ |
商品特性
- 32-bit RXv2 CPU core:
- Max. operating frequency: 240 MHz
- 极高 resolution FIFPS: 1200 MHz
- Single precision 32- bit IEEE- 754 floating point
- Two types of multiply- and- accumulation unit (between memories and between registers)
- 32- bit multiplier (fastest instruction execution takes one CPU clock cycle)
- Diverse (fastest instruction execution takes two CPU clock cycles)
- Fast interrupt
- CISC Harvard architecture with 5- stage pipeline
- Variable- length instructions: Ultra- compact code
- Supports the memory protection unit (MPL)
- JTAG and FINE (one- line) debugging interfaces
- Low-power design and architecture:
- Single voltage supply: 2.7 to 3.6V
- Low power consumption: A product that supports all peripheral functions draws only 0.2mA / MHz (Typ.)
- RTC is capable of operation from a dedicated power supply.
- Four low-power modes
- On-chip code flash memory:
- Up to 4 Mbyte
- No wait states at up to 120MHz or when the AFU is hit, one wait state at above 120MHz and when the AFU is missed
- User code is programmable by on-board or off-board programming.
- Background programming/erasing (BGO/Background operation)
- On-chip data flash memory:
- 64 Kbytes, reprogrammable up to 100,000 times
- Background programming/erasing (BGO/Background operation)
- On-chip SRAM:
- 512 Kbytes of SRAM (no wait states except in the 256 Kbytes from 0004 0000h to 0007 FFFFh when ICLK is set to 120MHz or faster)
- 32 Kbytes of RAM with ECC (single-error correction and double error detection)
- 8 Kbytes of standby RAM (backup on deep software standby)
- Data transfer:
- DMAC: 8 channels
- DTC
- EXDMAC: 2 channels
- DMAC for the Ethernet controller: 3 channels for 176- and 177-pin products; 2 channels for 100-, 144-, and 145-pin products
- Reset and supply management:
- Power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions:
- External crystal resonator or internal PLL for operation at 8 to 24 MHz
- Internal 240-kHz LOCO and HOCO selectable from 16, 18, and 20 MHz
- 120-kHz clock for the IWD Ta
- Real-time clock:
- Real-time clock
- Adjustment functions (30 seconds, leap year, and error)
- Real-time clock counting and binary counting modes are selectable
- Time capture function (for capturing times in response to event-signal input)
- Independent watchdog timer:
- 120-kHz (1/2 LOCO frequency) clock operation
- Useful functions for IEC60730 compliance:
- Oscillation-stoppage detection, frequency measurement, CRC, IWD Ta, self-diagnostic function for the A/D converter, etc.
- Register write protection function can protect values in important registers against overwriting.
- Various communications interfaces:
- IEEE 1588-compliant Ethernet MAC (for 176- and 177-pin products: 2 modules)
- PHY layer for host/function or OTG controller (1) with high-speed USB 2.0 with battery charging transfer (only for 176- and 177-pin products)
- PHY layer (1) for host/function or OTG controller (1) with full-speed USB 2.0 transfer
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (up to 3 modules)
- SC1g and SC1h with multiple functionalities (up to 9) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simplified SPI, simplified I2C, and extended serial mode.
- SCIFA with 16-byte transmission and reception FIFOs (up to 4 interfaces)
- I2C bus interface for transfer at up to 1 Mbps (up to 2 interfaces)
- Four-wire QSPI (1 interface) in addition to RSPla (2 interfaces)
- Parallel data capture unit (PDC) for the CMOS camera interface (not in 100-pin products)
- SD host interface (optional: 1 interface) with a 1- or 4-bit SD bus for use with SD memory or SDIO
- MMCIF with 1-, 4-, or 8-bit transfer bus width
- External address space:
- Buses for full-speed data transfer (max. operating frequency of 60 MHz)
- 8- CS areas
- 8-, 16- or 32-bit bus space is selectable per area
- Independent SDRAM area (128 Mbytes)
- Up to 29 extended-function timers:
- 16-bit TPUa, MTU3a, and GPTA: input capture, output compare, PWM waveform output
- 8-bit TMRa (4 channels), 16-bit CMT (4 channels), 32-bit CMTW (2 channels)
- 12-bit A/D converter:
- Two 12-bit units (8 channels for unit 0; 21 channels for unit 1)
- Self diagnosis
- Detection of analog input disconnection
- 12-bit D/A converter: 2 channels
- On-chip operational amplifier output or direct input selectable
- Temperature sensor for measuring temperature within the chip
- Encryption (optional):
- AES (key lengths: 128/192, and 256 bits)
- DES (key lengths: 56 bits (DES); 3 × 56 bits (T-DES))
- SHA (SHA-1 (128), SHA-2 (224 or 256), HMAC (160, 224, or 256))
- Up to 127 pins for general I/O ports:
- 5-V tolerance, open drain, input pull-up, switchable driving ability
- Operating temp. range:
- D-version: -40°C to +85°C
- G-version: -40°C to +105°C
- R5F572NNHGFC#V0
- R5F72145HDFA#V1
- R5F72145HDFP#V1
- R5F72865N100FA#U2
- R5S72660P144FP#VZ
- R7FA2E1A53CNH#HA0
- R7FA2E1A72DBU#AC0
- R7FA2E1A72DLM#BC0
- R7FA2E1A73CNH#BA0
- R7FA2E1A93CFJ#AA0
- R7FA2E2A33CBY#HC1
- R7FA2E2A53CNK#BA1
- R7FA2L1A92DNE#BA0
- R7FA2L1A93CFP#HA0
- R7FS124763A01CFL#BA1
- R7FS7G27H3A01CFC#AA0
- R7S921051VCBG#AC0
- R9A07G063U01GBG#AC0
- R9A07G075M24GBA#AC0
- R9A07G075M26GBG#AC0
- R5F572NNHGFC#V0
- R5F72145HDFA#V1
- R5F72145HDFP#V1
- R5F72865N100FA#U2
- VS-MBRB4045CTHM3
- BACC63DC13-35PBH
- BACC63CT25-35PEH
- VS-MBRD650CTTR-M3
- BACC63DC13-35SNH
- BACC63CT25-35SAH
- BACC63DC13-4SAH
- VX241000B000G
- VS-MBRD660CT-M3
- VX2410310000G
- BACC63DC13-98PNH
- BACC63CT25-35SC
- VS-MBRS190-M3/5BT
- VX261000B000G
- BACC63CT25-35SDH
- BACC63CT25-37PA
- BACC63DC13-98SB


