
AM15C-2412DZ
- 工业品
价格:¥247.57价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM15C-2412DZ
- 商品编号
- C6739486
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Ultra-compact footprint of 1×1 inch, suitable for space-constrained applications
2
Wide input voltage range of 18-36V DC (2:1 ratio)
3
Output specifications: 12V DC, maximum current of 1.3A
4
1600V DC isolation function, enhancing system safety and reducing noise interference
5
Remote ON/OFF function required for flexible operation control
6
No minimum load requirement, ideal for battery-powered devices with variable load conditions
7
Over current and over voltage protection mechanisms to safeguard connected equipment
8
High efficiency up to 89%, minimizing energy loss and heat generation
9
Operating temperature range of -40°C to +85°C, adaptable to harsh industrial environments
10
RoHS compliant, meeting environmental standards
11
Certified by UL, CE, and other authoritative organizations, ensuring product reliability
使用场景 APPLICATIONS
1
Industrial automation systems: Used in control panels and PLCs to convert DC voltages for sensors and actuators
2
Embedded electronic devices: Compact size makes it suitable for IoT edge nodes and portable instruments
3
Telecommunications equipment: Isolation function helps reduce signal interference in base stations and routers
4
Test and measurement instruments: Stable output and wide temperature range support accurate data acquisition
5
Battery-powered devices: No minimum load requirement works well with devices that have intermittent operation
6
Transportation systems: Harsh temperature resistance fits applications in vehicle-mounted electronics
7
Renewable energy systems: Can be used in solar-powered devices to convert battery voltages to required levels
注意事项 PRECAUTIONS
1
Ensure the input voltage stays within the specified range (18-36V DC) to avoid damage to the converter
2
Follow the derating curve for output power when operating above 66°C ambient temperature to prevent overheating
3
Use recommended input filters (as per test circuits in the datasheet) to meet EMI standards and reduce electromagnetic interference
4
Correctly identify pin functions (input, output, remote control) before wiring to avoid short circuits or incorrect operation
5
The remote ON/OFF function requires proper signaling: ON state is -3 to 12V DC or open circuit; OFF state is 0 to 1.2V DC or short circuit between pin 2 and pin 3
6
Trim the output voltage only if necessary, following the trimming guidelines provided in the datasheet
7
Do not exceed the maximum case temperature of 105°C; ensure adequate heat dissipation in high-load conditions
8
Refer to the latest datasheet from Aimtec's official website for updated specifications and application notes

AM15C-2412DZ
价格:¥247.57
购买数量
个
(10个/管,最小起订量1个,递增量:1)







