
AM15CW-4803SZ
- 工业品
价格:¥210.8价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM15CW-4803SZ
- 商品编号
- C6739491
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: Aimtec, Model: AM15CW-4803SZ (belongs to Series AM15CW-Z, 15W DC-DC converter)
1
Ultra-compact footprint: 1x1x0.41 inches (25.40x25.40x10.40mm)
2
Wide input voltage range:18-75VDC (4:1 ratio)
3
Output specifications:3.3VDC output, maximum current of4A, efficiency up to86%
4
Isolation voltage:1600VDC between input and output
5
Key functional features:Remote ON/OFF function, no minimum load required, adjustable output voltage (via trimming)
6
Protection features:Over current protection (continuous), over voltage protection, short circuit protection (auto-recovery)
7
Environmental compliance:RoHS compliant, operating temperature range of-40°C to +85°C, storage temperature range of-55°C to +125°C
8
Safety certifications:UL, CE, cURus approved (meets EN60950-1, EN55022 Class A standards)
使用场景 APPLICATIONS
1
Industrial automation systems:Powering sensors, actuators, or control modules in factory equipment
2
Telecom and networking devices:Providing stable3.3V power to routers, switches, or communication modules
3
Embedded systems:Suitable for IoT devices, single-board computers, or embedded controllers requiring isolated power
4
Test and measurement instruments:Powering precision components in test equipment that need wide input range and isolation
5
Battery-powered applications:Ideal for devices using battery packs (since no minimum load is required, avoids unnecessary power drain)
6
Remote monitoring systems:Where remote ON/OFF control is needed to manage power consumption efficiently
注意事项 PRECAUTIONS
1
Operating temperature:Do not operate beyond the range of-40°C to +85°C; derate output power by2.6% per °C when ambient temperature exceeds65°C (under free air convection)
2
Input filter:To meet EN55022 Class A conducted emission standards, use recommended input filter components (12uH inductor,2.2uF/100V capacitors) mounted close to the converter
3
Remote ON/OFF control:Ensure control voltage is within specified range (ON:-3 to12VDC, OFF:0 to1.2VDC or short pin2 to pin3)
4
Load limits:Do not exceed the maximum output current of4A to prevent damage to the converter
5
Trimming:For output voltage adjustment, follow the recommended trimming circuit (use appropriate resistors or trim pot as per datasheet)
6
Safety:This product is not designed for use in critical support systems, hazardous environments, or nuclear control systems; refer to Aimtec's official terms of sale for details
7
Datasheet updates:Always check Aimtec's official website (aimtec.com) for the latest datasheet and specifications before use

AM15CW-4803SZ
价格:¥210.8
购买数量
个
(10个/管,最小起订量1个,递增量:1)







