
ADA1000F-24-FU
- 工业品
价格:¥5646.55价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- ADA1000F-24-FU
- 商品编号
- C6734539
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Enclosed AC-DC power supply from Cosel's ADA series
1
High power capacity: Rated output 24V DC, up to 41.7A (ACIN200V) or 25A (ACIN100V) with peak power support
2
Parallel operation options: Master-slave or N+1 redundant configuration (optional)
3
Harmonic attenuation: Complies with IEC61000-3-2 standard
4
Universal input: AC85-264V or DC100-370V range
5
Optional functions: Remote ON/OFF, alarms, current monitor, fan unit, terminal block variants
6
Efficiency: Up to 89% max
7
Protection: Overcurrent (auto-recover), overvoltage (latch type), short circuit
8
Certifications: UL60950-1, EN60950-1, FCC B, CISPR22 B, CE, UKCA, RoHS
9
Isolation: Input-output AC3000V (1min), input-ground AC2000V (1min)
10
Guarantee: 5-year (refer to manual)
使用场景 APPLICATIONS
Industrial automation: Power PLCs, servo drives, control panels
Telecom infrastructure: Base stations, routers, switches
Test & measurement: Lab instruments, oscilloscopes
Data centers: Server racks, PDUs
Broadcast equipment: Video cameras, transmission gear
Industrial robotics: Robotic arms, sensors
Critical facilities: Power distribution systems
注意事项 PRECAUTIONS
Installation: Use M4 screws (depth ≤6mm), leave ≥20mm space between units, no blocked vents
Derating: Follow temp derating curves (convection/forced cooling), adjust load factor with ambient temp
Operation: Read manual first, do not exceed ratings, no unauthorized disassembly
Maintenance: Check for loose connections/overheating, keep in clean/dry environment (-10~70°C convection, up to80°C forced air with derating)

ADA1000F-24-FU
价格:¥5646.55
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







