
ADA600F-24-TU
- 工业品
价格:¥2551.25价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- ADA600F-24-TU
- 商品编号
- C6734559
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
High power output with peak power capability, suitable for dynamic load requirements
2
Supports parallel operation: master-slave mode and N+1 redundant configuration (optional) for enhanced system reliability
3
Harmonic attenuator compliant with IEC61000-3-2 standard, reducing harmonic distortion in power lines
4
Universal input voltage range: AC85V to 264V or DC100V to 370V, adapting to various power grids globally
5
Optional fan unit for active cooling, enabling higher load factors in warmer environments
6
Integrated current monitor, remote ON/OFF control, and alarm functions for real-time system status management
7
Comprehensive safety approvals: UL60950-1, IEC60950-1, EN62368-1, CE, UKCA, RoHS Directive compliance
8
EMI compliance: meets FCC B, CISPR22 B, EN55022 B, VCCI B standards, minimizing electromagnetic interference
9
5-year manufacturer warranty (refer to instruction manual for details)
10
Optional accessories: harness, fan unit, terminal block, and harmonic attenuator for customized setup
11
Specific to ADA600F-24 model: output voltage 24V, with current ratings varying by cooling method (e.g.,25A peak via convection cooling)
12
Multiple protection features: overvoltage, overcurrent, short-circuit protection (automatic recovery for overcurrent)
13
High isolation ratings: input-output 3kV AC (1min), input-ground 2kV AC (1min), output-ground500V AC (1min) at room temperature
使用场景 APPLICATIONS
1
Industrial automation systems: powering PLCs, motor drives, sensors, and control panels in manufacturing lines
2
Test and measurement equipment: providing stable DC power for lab instruments, oscilloscopes, and signal generators
3
Telecommunications infrastructure: supporting base stations, routers, and communication devices requiring reliable 24V power
4
Critical application systems: redundant power setups for data centers, process control systems, and emergency equipment
5
Industrial control systems: scalable power solutions for distributed control systems (DCS) and SCADA systems
6
Equipment with dynamic loads: devices like laser systems, welding equipment, and robotics needing peak power support
注意事项 PRECAUTIONS
1
Installation: Insert screws up to max 6mm depth from outside to avoid internal component damage
2
Ventilation: Maintain 20mm min spacing between adjacent units; do not block ventilation holes
3
Cooling: Choose convection or forced air cooling per specs; follow ambient temperature derating curves
4
Mounting: Securely mount considering weight; use specified M4 screws for most models
5
Derating: Reduce load factor based on ambient temperature (refer to ADA series derating curves)
6
Pre-use: Read official instruction manual and safety documents before operation
7
Optional parts: Ensure compatibility of accessories (fan, terminal block) and follow installation guidelines
8
Safety: Comply with local electrical regulations; avoid operating beyond specified voltage/current/temperature ranges
9
Handling: Avoid impact/vibration exceeding 10G (11ms) to prevent internal damage
10
Isolation: Do not exceed specified isolation voltage ratings to prevent electric shock or equipment failure

ADA600F-24-TU
价格:¥2551.25
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







