
NEVO+600S-2204-DK000
- 工业品
价格:¥2631.77价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600S-2204-DK000
- 商品编号
- C6706425
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VOX Power, model: NEVO+600S-2204-DK000, type: AC/DC modular configurable power supply unit (PSU)
2
Power specifications: 600W output power, power density of 25W per cubic inch, peak power available for certain modules
3
Compact size and lightweight: Dimensions of 5"×3"×1.61", weight only 600g
4
Modular design: Configurable output modules (e.g., OP1 to OP8 with different voltage and current ratings like 5V/35A,12V/15A, etc.) allowing flexible configuration for various needs
5
Key features: Wide output voltage adjustment range, intelligent fan control (optimized based on load and temperature), parallel and series connection of modules supported, Series Tracker and I2C options available, user and field configurable, low noise fan option (SL version),3-year warranty
6
Efficiency: High efficiency up to ~0.95 at maximum power (varies by input voltage and module configuration)
7
Safety compliance: Meets IEC60950 Ed2 and IEC62368 Ed2 safety standards; includes over-temperature protection, over-voltage protection, current share function, and isolation voltages (input to output:4000Vdc, input to chassis:1500Vdc, output to output:250Vdc)
8
Agency approvals: Certified by UL, CAN/CSA, CE, etc. (specific approvals like UL60950-1, IEC60950-1, etc.)
使用场景 APPLICATIONS
1
Robotics & Automation systems
2
Oil & Gas industry equipment
3
Telecommunications devices
4
Test & Measurement instruments
5
Laboratory & Analysis equipment
6
Display systems
7
LED lighting applications
8
Retrofit of legacy power supply units (PSUs)
9
Laser equipment
注意事项 PRECAUTIONS
1
Installation: Follow the specified mechanical dimensions and mounting screw torque settings (e.g., output modules use M3x0.5 screws tightened to0.50 Nm); ensure airflow direction is not reversed (as per manufacturer's recommendation)
2
Electrical operation: Operate within the input voltage range of100-240Vrms; do not exceed the rated current of each output module; connect output modules correctly to avoid short circuits
3
Safety: Do not perform isolation tests on assembled units; comply with all safety standards (IEC60950, IEC62368) during use and maintenance; use appropriate protective measures when handling the PSU
4
Environmental: Operate within the temperature range of-20°C to+70°C (operational) and store within-40°C to+85°C (non-operational); avoid exposure to excessive vibration or shock beyond the specified limits (1000 bumps at100G/1ms,20ms half sine)
5
Maintenance: Contact the manufacturer for non-standard configurations or technical support; use only recommended tools and replacement parts for module changes; refer to the data sheet for detailed troubleshooting steps
6
Guarantee: The product comes with a3-year warranty under standard terms; refer to the manufacturer's warranty policy for details on coverage and claims

NEVO+600S-2204-DK000
价格:¥2631.77
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- SXT32415BB16-16.384M
- NEVO+600S-2223-DK000
- NEVO+600S-2240-DK000
- NEVO+600S-2244-DK000
- NEVO+600S-2322-DK000
- SXT32415BB38-50.000M
- NEVO+600S-2413-DK000
- NEVO+600S-2443-DK000
- NEVO+600S-2510-DK000
- SXT32415CA17-13.000M
- SXT32415CA27-14.31818M
- NEVO+600S-2522-DK000
- SXT32415CA27-19.200M
- NEVO+600S-2523-DK000
- NEVO+600S-2541-DK000
- SXT32415CA38-12.288M
- NEVO+600S-2558-DK000
- SXT32415CA38-13.560M
- NEVO+600S-2813-DK000
- NEVO+600S-2884-DK000
- NEVO+600S-3101-DK000







