领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600S-2813-DK000实物图
NEVO+600S-2813-DK000商品缩略图

NEVO+600S-2813-DK000

  • 工业品

价格:2774.78价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600S-2813-DK000
商品编号
C6706449
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, Model: NEVO+600S-2813-DK000
2 Type: AC/DC modular configurable power supply unit (PSU)
3 Power output:600W with a power density of 25W per cubic inch
4 Compact dimensions:5"×3"×1.61", weight:600g
5 Modular design:User and field configurable; supports parallel and series connection of modules
6 Intelligent fan control:Optimized airflow based on load and temperature
7 Low noise option available (SL version)
8 Wide output voltage adjustment range
9 Compliance with safety standards:IEC60950 Ed2 and IEC62368 Ed2
10 3-year warranty
11 High efficiency:Up to approximately 95% at typical load conditions
12 Multiple output module options (e.g., OP1:3.3V@15A, OP2:12V@15A, OP3:24V@10A)
13 Safety approvals:UL, IEC, CAN/CSA, and CE marked
14 Customer benefits:Fast time to market, 24/7 global support, field replaceable modules, eliminates custom design costs

使用场景 APPLICATIONS

1 Test and measurement equipment
2 Robotics systems
3 Oil and gas industry equipment
4 Telecommunications devices
5 Laboratory and analysis instruments
6 Display systems
7 Avionics equipment
8 LED lighting applications
9 Retrofit of legacy power supply units
10 Laser systems

注意事项 PRECAUTIONS

1 Follow the manufacturer's recommended torque settings for all screws (e.g., output modules: M3x0.5 with torque of 0.5Nm; chassis screws: M3x0.5 with torque of 0.5Nm)
2 Ensure proper airflow direction as indicated (airflow cannot be reversed)
3 Do not perform isolation tests on assembled units
4 For output modules, ensure correct connection (maximum combined current for output slots:125A; per slot maximum current:31.5A)
5 Install and use the product in compliance with all applicable safety standards and approvals
6 For non-standard accessories or voltage settings, contact VOX Power's design team
7 Do not use the product in applications like aircraft, military equipment, medical implants, or life-support systems
8 Ensure input voltage is within the specified range (100V-240V AC)
9 Use recommended screw types and materials (e.g., stainless steel for output modules)
NEVO+600S-2813-DK000实物图

NEVO+600S-2813-DK000

价格:2774.78

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐