领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
LEA150F-18-SNY实物图
LEA150F-18-SNY商品缩略图

LEA150F-18-SNY

  • 工业品

价格:1104.4价格含税(税率13%

品牌名称
Cosel
商品型号
LEA150F-18-SNY
商品编号
C6651468
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide AC input range: 85-264V AC, 50/60Hz, compatible with global power grids
2 DC output specifications: 18V DC, 8.5A rated current, 153W power capacity
3 High output stability: Line regulation ±0.5% max, load regulation ±0.5% max, ensuring consistent voltage under varying input and load conditions
4 Low ripple noise: 150mVp-p maximum, reducing electromagnetic interference to connected sensitive devices
5 Comprehensive protection mechanisms: Overcurrent (constant current mode), overvoltage (latch mode), over-temperature (auto-recovery mode), enhancing device safety and reliability
6 Robust isolation performance: Input-output isolation 4200V AC, input-FG isolation 2100V AC, output-FG isolation 1500V AC, meeting international safety standards
7 Compliance with key certifications: UL, CE, RoHS compliant, suitable for industrial, commercial, and medical auxiliary applications
8 Optional features (SNY configuration):
9 S: Supports remote ON/OFF control function
10 N: Adopts normal leakage current design
11 Y: Equipped with potentiometer for ±10% output voltage adjustment
12 Low harmonic distortion: Compliant with harmonic current standard class A, minimizing impact on the power grid
13 High energy efficiency: Up to approximately 80% efficiency (per series performance data), reducing energy consumption
14 Flexible mechanical design: Open frame/enclosed type, allowing easy integration into various equipment layouts

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, sensor networks, and industrial control panels
2 Test and measurement: Providing stable power for oscilloscopes, signal generators, and precision measuring instruments
3 Communication systems: Supporting routers, switches, base station components, and optical transmission equipment
4 Medical devices: Suitable for non-life-supporting medical equipment (e.g., diagnostic tools, lab analyzers) due to safety certifications
5 Embedded systems: Powering industrial PCs, single-board computers, and embedded controllers
6 Rack-mounted applications: Used in server racks or industrial enclosures for centralized power distribution
7 Audio-visual equipment: Powering professional AV gear, broadcast systems, and studio monitoring devices
8 R&D and prototyping: Ideal for lab environments and prototype testing requiring reliable, adjustable power supplies

注意事项 PRECAUTIONS

1 Input voltage: Ensure AC input is within the 85-264V range to avoid damage; use the recommended fuse (NAC-08-2A)
2 Operating temperature: 0-70°C, with output power derating required for operation above 50°C (follow derating guidelines)
3 Mounting: Use specified mounting holes and apply a maximum torque of 1.5N·m (for LEA150F model) to secure the unit
4 Connector current limits: Do not exceed 5A per pin for the CN2 connector to prevent overheating
5 ESD protection: Handle the unit with anti-static precautions (e.g., wristband) to avoid damaging sensitive electronic components
6 Modification: Do not disassemble or modify the power supply; unauthorized changes may void certifications and cause safety hazards
7 Isolation check: Perform an isolation resistance test before first use to confirm no insulation failure
8 Storage: Store in a dry environment with temperature between -20 to 85°C, free from condensation and dust
9 Remote control: When using remote ON/OFF (option S), ensure the control signal voltage is within the specified range (refer to the user manual)
10 Voltage adjustment: When using the potentiometer (option Y), limit output voltage adjustments to ±10% of the nominal value to maintain stability
LEA150F-18-SNY实物图

LEA150F-18-SNY

价格:1104.4

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐