领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
LEA150F-5-RY实物图
LEA150F-5-RY商品缩略图

LEA150F-5-RY

  • 工业品

价格:1082.67价格含税(税率13%

品牌名称
Cosel
商品型号
LEA150F-5-RY
商品编号
C6651475
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range: 85-264V AC, compatible with global power grids
2 High output specifications: 5V DC output at 30A, 150W total power
3 Efficient convection cooling: No fan design ensures silent operation and reduces maintenance needs
4 Comprehensive protection mechanisms: Overcurrent, overvoltage, and short circuit protection to prevent damage to the power supply and connected devices
5 Flexible functional options: Supports optional remote ON/OFF control and voltage adjustment (±10% of nominal output via potentiometer)
6 Strict compliance with standards: UL, CE, and RoHS certified, meeting international safety and environmental requirements
7 Stable output performance: Line regulation ±0.5% max and load regulation ±1% max for consistent voltage delivery
8 Low ripple noise: Maximum 150mVp-p, suitable for powering sensitive electronic components
9 Robust electrical isolation: Input-output isolation of 4242V AC min, input-FG and output-FG isolation of 2121V AC min for enhanced safety
10 Durable construction: Open frame design with high-quality materials for long-term reliability

使用场景 APPLICATIONS

1 Industrial automation: Powering programmable logic controllers (PLCs), industrial sensors, and actuators in manufacturing environments
2 Test and measurement: Providing stable DC power for laboratory instruments like oscilloscopes, signal generators, and electronic test benches
3 Communication systems: Supporting network devices such as routers, switches, and telecom equipment in data centers or small office setups
4 Embedded system integration: Used as a power source in custom electronic devices requiring a reliable 5V supply
5 Consumer electronics: Powering high-current devices like LED display panels, gaming accessories, and audio amplifiers
6 Medical equipment: Suitable for low-risk medical devices (e.g., diagnostic tools, patient monitoring systems) that comply with safety standards
7 R&D and prototyping: Ideal for developing and testing electronic circuits in research laboratories
8 Commercial applications: Powering point-of-sale (POS) systems, digital signage, and other commercial electronic equipment

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding by connecting the FG (frame ground) pin to a reliable earth source to avoid electrical risks
2 Load limitation: Do not exceed the maximum output current (30A) or power (150W) to prevent overheating or damage
3 Environmental operation: Use within the specified temperature range (-25°C to +70°C) and humidity (20-90% RH non-condensing); avoid exposure to extreme dust, moisture, or corrosive environments
4 Optional feature usage: When using remote ON/OFF control, follow the correct pin connections (refer to the product's pinout diagram) to avoid malfunctions
5 Voltage adjustment: If using the optional potentiometer, adjust the output voltage within ±10% of the nominal 5V to maintain stability and compatibility with connected devices
6 Maintenance: Regularly clean the power supply to remove dust and debris, ensuring unobstructed convection cooling
7 Safety precautions: Disconnect the power supply from the AC input before performing any wiring changes or maintenance tasks
8 Compliance check: Ensure the application meets the product's certification and safety requirements; do not use in high-risk medical devices without additional validation
9 Wiring: Use appropriate gauge wires for input and output connections to handle the current load and prevent voltage drops
LEA150F-5-RY实物图

LEA150F-5-RY

价格:1082.67

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐